FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1803F
| Digi-Key Part Number | A9BAG-1803F-ND |
1 10 100 250 500 1000 2500 5000 |
8.66000 7.05100 5.19540 4.48412 4.17488 3.59967 3.40175 3.29042 |
Extended Price
8.66 70.51 519.54 1121.03 2087.44 3599.67 8504.38 16452.10 |
| Manufacturer Part Number | A9BAG-1803F | |||
| Description | FLEX CABLE - AFF18G/AF18/AFE18T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-1803F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 1803F A9BAG1803F |
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1803F (A9BAG-1803F-ND)
Related parts:FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1803F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1803F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1802F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1802F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1804F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1804F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1804F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1805F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1805F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1805F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1806F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1806F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1806F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1808F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1808F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1803F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1803F-ND.
FLEX CABLE - AFG18A/AF18/AFE18T - A9CAA-1803F
Order 'flex cable - afg18a/af18/afe18t - A9CAA-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1803F-ND.
FLEX CABLE - AFG18G/AF18/AFE18T - A9CAG-1803F
Order 'flex cable - afg18g/af18/afe18t - A9CAG-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1803F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1803F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1803F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1802F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1802F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1804F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1804F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1804F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1805F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1805F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1805F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1806F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1806F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1806F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1808F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1808F-ND.
Send this link via E-Mail
Help With This Screen