18.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-18R
RES WW 18 OHM 80W 5% AXIAL - AHA80AJB-18R - Resistors
| Digi-Key Part Number | AHA80AJB-18R-ND |
20 |
9.20100 |
Extended Price
184.02 |
| Manufacturer Part Number | AHA80AJB-18R | |||
| Description | RES WW 18 OHM 80W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHA80AJB-18R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 80W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHA80AJB 18R AHA80AJB18R |
AHA80AJB-18R Specification Sheet
RES WW 18 OHM 80W 5% AXIAL - AHA80AJB-18R (AHA80AJB-18R-ND) - Resistors
Related parts 18.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-18R18.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-18R
Order 'res ww 18 ohm 80w 5% axial - AHA80AJB-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-18R-ND.
10.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-10R
Order 'res ww 10 ohm 80w 5% axial - AHA80AJB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-10R-ND.
100 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-100R
Order 'res ww 100 ohm 80w 5% axial - AHA80AJB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-100R-ND.
12.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-12R
Order 'res ww 12 ohm 80w 5% axial - AHA80AJB-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-12R-ND.
15.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-15R
Order 'res ww 15 ohm 80w 5% axial - AHA80AJB-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-15R-ND.
22.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-22R
Order 'res ww 22 ohm 80w 5% axial - AHA80AJB-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-22R-ND.
27.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-27R
Order 'res ww 27 ohm 80w 5% axial - AHA80AJB-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-27R-ND.
33.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-33R
Order 'res ww 33 ohm 80w 5% axial - AHA80AJB-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-33R-ND.
39.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-39R
Order 'res ww 39 ohm 80w 5% axial - AHA80AJB-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-39R-ND.
47.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-47R
Order 'res ww 47 ohm 80w 5% axial - AHA80AJB-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-47R-ND.
56.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-56R
Order 'res ww 56 ohm 80w 5% axial - AHA80AJB-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-56R-ND.
75.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-75R
Order 'res ww 75 ohm 80w 5% axial - AHA80AJB-75R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-75R-ND.
91.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-91R
Order 'res ww 91 ohm 80w 5% axial - AHA80AJB-91R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AJB-91R-ND.
18.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AFB-18R
Order 'res ww 18 ohm 80w 1% axial - AHA80AFB-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHA80AFB-18R-ND.
18.0 Ohm 5W Chassis Mount Resistors Yageo AHP500JB-18R
Order 'res ww 18 ohm 5w 5% axial - AHP500JB-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number AHP500JB-18R-ND.
Options for 18.0 Ohm 80W Chassis Mount Resistors Yageo AHA80AJB-18R
Send this link via E-Mail
Help With This Screen
