FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1504F
| Digi-Key Part Number | A9BAG-1504F-ND |
1 10 100 250 500 1000 2500 5000 |
7.16000 5.83400 4.29870 3.71020 3.45432 2.97839 2.81462 2.72251 |
Extended Price
7.16 58.34 429.87 927.55 1727.16 2978.39 7036.55 13612.55 |
| Manufacturer Part Number | A9BAG-1504F | |||
| Description | FLEX CABLE - AFF15G/AF15/AFE15T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-1504F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 4.0" (101.6mm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 1504F A9BAG1504F |
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1504F (A9BAG-1504F-ND)
Related parts:FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1504F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1504F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1502F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1502F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1503F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1503F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1505F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1505F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1505F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1506F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1506F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1506F-ND.
FLEX CABLE - AFF15G/AF15/AFE15T - A9BAG-1508F
Order 'flex cable - aff15g/af15/afe15t - A9BAG-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1508F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1504F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1504F-ND.
FLEX CABLE - AFG15A/AF15/AFE15T - A9CAA-1504F
Order 'flex cable - afg15a/af15/afe15t - A9CAA-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1504F-ND.
FLEX CABLE - AFG15G/AF15/AFE15T - A9CAG-1504F
Order 'flex cable - afg15g/af15/afe15t - A9CAG-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1504F-ND.
FLEX CABLE - AFF15G/AF15/AFF15G - A9BBG-1504F
Order 'flex cable - aff15g/af15/aff15g - A9BBG-1504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1504F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1502F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1502F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1503F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1503F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1505F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1505F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1505F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1506F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1506F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1506F-ND.
FLEX CABLE - AFF15A/AF15/AFE15T - A9BAA-1508F
Order 'flex cable - aff15a/af15/afe15t - A9BAA-1508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1508F-ND.
Send this link via E-Mail
Help With This Screen