Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBA22DTKH
CONN EDGECARD 44POS DIP .125 SLD - GBA22DTKH - Connectors, Interconnects
| Digi-Key Part Number | GBA22DTKH-ND |
10 |
7.08000 |
Extended Price
70.80 |
| Manufacturer Part Number | GBA22DTKH | |||
| Description | CONN EDGECARD 44POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA22DTKH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA22DTKH GBA22DTKH |
CONN EDGECARD 44POS DIP .125 SLD - GBA22DTKH (GBA22DTKH-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBA22DTKHGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBA22DTKH
Order 'conn edgecard 44pos dip .125 sld - GBA22DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA22DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKD
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKH
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKI
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKN
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKS
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA22DTKT
Order 'conn edgecard 44pos dip .125 sld - EBA22DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DTKT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKD
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKH
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKI
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKN
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKS
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA22DTKT
Order 'conn edgecard 44pos dip .125 sld - ECA22DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DTKT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA22DTKD
Order 'conn edgecard 44pos dip .125 sld - EMA22DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA22DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA22DTKH
Order 'conn edgecard 44pos dip .125 sld - EMA22DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA22DTKH-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBA22DTKH
Send this link via E-Mail
Help With This Screen
