Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA22DRMH
CONN EDGECARD 44POS .125 SQ WW - GBA22DRMH - Connectors
| Digi-Key Part Number | GBA22DRMH-ND |
10 |
6.99000 |
Extended Price
69.90 |
| Manufacturer Part Number | GBA22DRMH | |||
| Description | CONN EDGECARD 44POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA22DRMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA22DRMH GBA22DRMH |
GBA22DRMH Specification Sheet
CONN EDGECARD 44POS .125 SQ WW - GBA22DRMH (GBA22DRMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA22DRMHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA22DRMH
Order 'conn edgecard 44pos .125 sq ww - GBA22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA22DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRMD
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA22DRMD-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRMH
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA22DRMH-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRMI
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA22DRMI-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA22DRMN
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA22DRMN-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRMS
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA22DRMT
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA22DRMT-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA22DRMD
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA22DRMH
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA22DRMI
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA22DRMH
Send this link via E-Mail
Help With This Screen
