CONN EDGECARD 44POS .125 SQ WW - GBA22DRMD
| Digi-Key Part Number | GBA22DRMD-ND |
|
|
Extended Price
|
| Manufacturer Part Number | GBA22DRMD | |||
| Description | CONN EDGECARD 44POS .125 SQ WW | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA22DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA22DRMD GBA22DRMD |
GBA22DRMD Specification Sheet
CONN EDGECARD 44POS .125 SQ WW - GBA22DRMD (GBA22DRMD-ND)
Related parts :CONN EDGECARD 44POS .125 SQ WW - GBA22DRMD
Order 'conn edgecard 44pos .125 sq ww - GBA22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA22DRMD-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMD
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMD-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMD-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMD-S288-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMH
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMH-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMH-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMH-S288-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMI
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMI-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMI-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMI-S288-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMN
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMN-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMN-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMN-S288-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMS
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMS-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMT
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMT-ND.
CONN EDGECARD 44POS .125 SQ WW - EBA22DRMT-S288
Order 'conn edgecard 44pos .125 sq ww - EBA22DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA22DRMT-S288-ND.
CONN EDGECARD 44POS .125 SQ WW - ECA22DRMD
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMD-ND.
CONN EDGECARD 44POS .125 SQ WW - ECA22DRMH
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMH-ND.
CONN EDGECARD 44POS .125 SQ WW - ECA22DRMI
Order 'conn edgecard 44pos .125 sq ww - ECA22DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA22DRMI-ND.
Send this link via E-Mail
Help With This Screen
