0.33 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R33
RES WW 0.33 OHM 3W 5% AXIAL - PNP3WVJR-73-0R33 - Resistors
| Digi-Key Part Number | PNP3WVJR-73-0R33-ND |
2000 |
.12600 |
Extended Price
252.00 |
| Manufacturer Part Number | PNP3WVJR-73-0R33 | |||
| Description | RES WW 0.33 OHM 3W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP3WVJR-73-0R33 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP3WVJR 73 0R33 PNP3WVJR730R33 |
PNP3WVJR-73-0R33 Specification Sheet
RES WW 0.33 OHM 3W 5% AXIAL - PNP3WVJR-73-0R33 (PNP3WVJR-73-0R33-ND) - Resistors
Related parts 0.33 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R330.33 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R33
Order 'res ww 0.33 ohm 3w 5% axial - PNP3WVJR-73-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-0R33-ND.
33.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-33R
Order 'res ww 33 ohm 3w 5% axial - PNP3WVJR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-33R-ND.
10.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-10R
Order 'res ww 10 ohm 3w 5% axial - PNP3WVJR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-10R-ND.
100 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-100R
Order 'res ww 100 ohm 3w 5% axial - PNP3WVJR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-100R-ND.
120 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-120R
Order 'res ww 120 ohm 3w 5% axial - PNP3WVJR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-120R-ND.
12.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-12R
Order 'res ww 12 ohm 3w 5% axial - PNP3WVJR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-12R-ND.
150 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-150R
Order 'res ww 150 ohm 3w 5% axial - PNP3WVJR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-150R-ND.
15.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-15R
Order 'res ww 15 ohm 3w 5% axial - PNP3WVJR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-15R-ND.
18.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-18R
Order 'res ww 18 ohm 3w 5% axial - PNP3WVJR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-18R-ND.
22.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-22R
Order 'res ww 22 ohm 3w 5% axial - PNP3WVJR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-22R-ND.
27.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-27R
Order 'res ww 27 ohm 3w 5% axial - PNP3WVJR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-27R-ND.
39.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-39R
Order 'res ww 39 ohm 3w 5% axial - PNP3WVJR-73-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-39R-ND.
47.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-47R
Order 'res ww 47 ohm 3w 5% axial - PNP3WVJR-73-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-47R-ND.
56.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-56R
Order 'res ww 56 ohm 3w 5% axial - PNP3WVJR-73-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-56R-ND.
75.0 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-75R
Order 'res ww 75 ohm 3w 5% axial - PNP3WVJR-73-75R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-75R-ND.
Options for 0.33 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R33
Send this link via E-Mail
Help With This Screen
