Keywords:





RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1 - Resistors

0.10 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R1

Digi-Key Part Number PNP3WVJR-73-0R1-ND
Price Break
2000
Unit Price
.12600
Extended Price
252.00
Manufacturer Part NumberPNP3WVJR-73-0R1
DescriptionRES WW 0.1 OHM 3W 5% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.10 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.10 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R1
Technical/Catalog InformationPNP3WVJR-73-0R1
VendorYageo
CategoryResistors
Resistance In Ohms0.10
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±300ppm/°C
Mfr Reel Diameter12" (305mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PNP3WVJR 73 0R1
PNP3WVJR730R1

PNP3WVJR-73-0R1 Specification Sheet

Image of RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1

RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1 (PNP3WVJR-73-0R1-ND) - Resistors

Related parts 0.10 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R1
RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1
 Order 'res ww 0.1 ohm 3w 5% axial - PNP3WVJR-73-0R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-0R1-ND.
RES WW 10 OHM 3W 5% AXIAL - PNP3WVJR-73-10R
 Order 'res ww 10 ohm 3w 5% axial - PNP3WVJR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-10R-ND.
RES WW 100 OHM 3W 5% AXIAL - PNP3WVJR-73-100R
 Order 'res ww 100 ohm 3w 5% axial - PNP3WVJR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-100R-ND.
RES WW 120 OHM 3W 5% AXIAL - PNP3WVJR-73-120R
 Order 'res ww 120 ohm 3w 5% axial - PNP3WVJR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-120R-ND.
RES WW 12 OHM 3W 5% AXIAL - PNP3WVJR-73-12R
 Order 'res ww 12 ohm 3w 5% axial - PNP3WVJR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-12R-ND.
RES WW 150 OHM 3W 5% AXIAL - PNP3WVJR-73-150R
 Order 'res ww 150 ohm 3w 5% axial - PNP3WVJR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-150R-ND.
RES WW 15 OHM 3W 5% AXIAL - PNP3WVJR-73-15R
 Order 'res ww 15 ohm 3w 5% axial - PNP3WVJR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-15R-ND.
RES WW 18 OHM 3W 5% AXIAL - PNP3WVJR-73-18R
 Order 'res ww 18 ohm 3w 5% axial - PNP3WVJR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-18R-ND.
RES WW 22 OHM 3W 5% AXIAL - PNP3WVJR-73-22R
 Order 'res ww 22 ohm 3w 5% axial - PNP3WVJR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-22R-ND.
RES WW 27 OHM 3W 5% AXIAL - PNP3WVJR-73-27R
 Order 'res ww 27 ohm 3w 5% axial - PNP3WVJR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-27R-ND.
RES WW 33 OHM 3W 5% AXIAL - PNP3WVJR-73-33R
 Order 'res ww 33 ohm 3w 5% axial - PNP3WVJR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-33R-ND.
RES WW 39 OHM 3W 5% AXIAL - PNP3WVJR-73-39R
 Order 'res ww 39 ohm 3w 5% axial - PNP3WVJR-73-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-39R-ND.
RES WW 47 OHM 3W 5% AXIAL - PNP3WVJR-73-47R
 Order 'res ww 47 ohm 3w 5% axial - PNP3WVJR-73-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-47R-ND.
RES WW 56 OHM 3W 5% AXIAL - PNP3WVJR-73-56R
 Order 'res ww 56 ohm 3w 5% axial - PNP3WVJR-73-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-56R-ND.
RES WW 75 OHM 3W 5% AXIAL - PNP3WVJR-73-75R
 Order 'res ww 75 ohm 3w 5% axial - PNP3WVJR-73-75R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP3WVJR-73-75R-ND.

Options for 0.10 Ohm 3W Through Hole Resistors Yageo PNP3WVJR-73-0R1
Send this link via E-Mail
Help With This Screen

RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES WW 0.1 OHM 2W 5% AXIAL - PNP200JR-52-0R1 Next: RES WW 0.1 OHM 4W 5% AXIAL - PNP400JR-73-0R1
RES WW 0.1 OHM 3W 5% AXIAL - PNP3WVJR-73-0R1