RES WW 0.33 OHM 4W 5% AXIAL - PNP4WVJR-73-0R33 - Resistors
0.33 Ohm 4W Through Hole Resistors Yageo PNP4WVJR-73-0R33
| Digi-Key Part Number | PNP4WVJR-73-0R33-ND |
2000 |
.14400 |
Extended Price
288.00 |
| Manufacturer Part Number | PNP4WVJR-73-0R33 | |||
| Description | RES WW 0.33 OHM 4W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP4WVJR-73-0R33 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP4WVJR 73 0R33 PNP4WVJR730R33 |
PNP4WVJR-73-0R33 Specification Sheet
RES WW 0.33 OHM 4W 5% AXIAL - PNP4WVJR-73-0R33 (PNP4WVJR-73-0R33-ND) - Resistors
Related parts 0.33 Ohm 4W Through Hole Resistors Yageo PNP4WVJR-73-0R33RES WW 0.33 OHM 4W 5% AXIAL - PNP4WVJR-73-0R33
Order 'res ww 0.33 ohm 4w 5% axial - PNP4WVJR-73-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-0R33-ND.
RES WW 0.33 OHM 4W 5% AXIAL - PNP400JR-73-0R33
Order 'res ww 0.33 ohm 4w 5% axial - PNP400JR-73-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-0R33-ND.
RES WW 10 OHM 4W 5% AXIAL - PNP4WVJR-73-10R
Order 'res ww 10 ohm 4w 5% axial - PNP4WVJR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-10R-ND.
RES WW 100 OHM 4W 5% AXIAL - PNP4WVJR-73-100R
Order 'res ww 100 ohm 4w 5% axial - PNP4WVJR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-100R-ND.
RES WW 120 OHM 4W 5% AXIAL - PNP4WVJR-73-120R
Order 'res ww 120 ohm 4w 5% axial - PNP4WVJR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-120R-ND.
RES WW 12 OHM 4W 5% AXIAL - PNP4WVJR-73-12R
Order 'res ww 12 ohm 4w 5% axial - PNP4WVJR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-12R-ND.
RES WW 150 OHM 4W 5% AXIAL - PNP4WVJR-73-150R
Order 'res ww 150 ohm 4w 5% axial - PNP4WVJR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-150R-ND.
RES WW 15 OHM 4W 5% AXIAL - PNP4WVJR-73-15R
Order 'res ww 15 ohm 4w 5% axial - PNP4WVJR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-15R-ND.
RES WW 180 OHM 4W 5% AXIAL - PNP4WVJR-73-180R
Order 'res ww 180 ohm 4w 5% axial - PNP4WVJR-73-180R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-180R-ND.
RES WW 18 OHM 4W 5% AXIAL - PNP4WVJR-73-18R
Order 'res ww 18 ohm 4w 5% axial - PNP4WVJR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-18R-ND.
RES WW 220 OHM 4W 5% AXIAL - PNP4WVJR-73-220R
Order 'res ww 220 ohm 4w 5% axial - PNP4WVJR-73-220R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-220R-ND.
RES WW 22 OHM 4W 5% AXIAL - PNP4WVJR-73-22R
Order 'res ww 22 ohm 4w 5% axial - PNP4WVJR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-22R-ND.
RES WW 270 OHM 4W 5% AXIAL - PNP4WVJR-73-270R
Order 'res ww 270 ohm 4w 5% axial - PNP4WVJR-73-270R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-270R-ND.
RES WW 27 OHM 4W 5% AXIAL - PNP4WVJR-73-27R
Order 'res ww 27 ohm 4w 5% axial - PNP4WVJR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-27R-ND.
RES WW 330 OHM 4W 5% AXIAL - PNP4WVJR-73-330R
Order 'res ww 330 ohm 4w 5% axial - PNP4WVJR-73-330R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP4WVJR-73-330R-ND.
Options for 0.33 Ohm 4W Through Hole Resistors Yageo PNP4WVJR-73-0R33
Send this link via E-Mail
Help With This Screen
