RES WW 180 OHM 10W 5% AXIAL - PNP10VJR-73-180R - Resistors
180 Ohm 10W Through Hole Resistors Yageo PNP10VJR-73-180R
| Digi-Key Part Number | PNP10VJR-73-180R-ND |
500 |
.64200 |
Extended Price
321.00 |
| Manufacturer Part Number | PNP10VJR-73-180R | |||
| Description | RES WW 180 OHM 10W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP10VJR-73-180R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP10VJR 73 180R PNP10VJR73180R |
PNP10VJR-73-180R Specification Sheet
RES WW 180 OHM 10W 5% AXIAL - PNP10VJR-73-180R (PNP10VJR-73-180R-ND) - Resistors
Related parts 180 Ohm 10W Through Hole Resistors Yageo PNP10VJR-73-180RRES WW 180 OHM 10W 5% AXIAL - PNP10VJR-73-180R
Order 'res ww 180 ohm 10w 5% axial - PNP10VJR-73-180R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-180R-ND.
RES WW 18 OHM 10W 5% AXIAL - PNP10VJR-73-18R
Order 'res ww 18 ohm 10w 5% axial - PNP10VJR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-18R-ND.
RES WW 100 OHM 10W 5% AXIAL - PNP10VJR-73-100R
Order 'res ww 100 ohm 10w 5% axial - PNP10VJR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-100R-ND.
RES WW 120 OHM 10W 5% AXIAL - PNP10VJR-73-120R
Order 'res ww 120 ohm 10w 5% axial - PNP10VJR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-120R-ND.
RES WW 12 OHM 10W 5% AXIAL - PNP10VJR-73-12R
Order 'res ww 12 ohm 10w 5% axial - PNP10VJR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-12R-ND.
RES WW 150 OHM 10W 5% AXIAL - PNP10VJR-73-150R
Order 'res ww 150 ohm 10w 5% axial - PNP10VJR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-150R-ND.
RES WW 15 OHM 10W 5% AXIAL - PNP10VJR-73-15R
Order 'res ww 15 ohm 10w 5% axial - PNP10VJR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-15R-ND.
RES WW 1K OHM 10W 5% AXIAL - PNP10VJR-73-1K
Order 'res ww 1k ohm 10w 5% axial - PNP10VJR-73-1K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-1K-ND.
RES WW 220 OHM 10W 5% AXIAL - PNP10VJR-73-220R
Order 'res ww 220 ohm 10w 5% axial - PNP10VJR-73-220R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-220R-ND.
RES WW 22 OHM 10W 5% AXIAL - PNP10VJR-73-22R
Order 'res ww 22 ohm 10w 5% axial - PNP10VJR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-22R-ND.
RES WW 270 OHM 10W 5% AXIAL - PNP10VJR-73-270R
Order 'res ww 270 ohm 10w 5% axial - PNP10VJR-73-270R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-270R-ND.
RES WW 27 OHM 10W 5% AXIAL - PNP10VJR-73-27R
Order 'res ww 27 ohm 10w 5% axial - PNP10VJR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-27R-ND.
RES WW 330 OHM 10W 5% AXIAL - PNP10VJR-73-330R
Order 'res ww 330 ohm 10w 5% axial - PNP10VJR-73-330R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-330R-ND.
RES WW 33 OHM 10W 5% AXIAL - PNP10VJR-73-33R
Order 'res ww 33 ohm 10w 5% axial - PNP10VJR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-33R-ND.
RES WW 390 OHM 10W 5% AXIAL - PNP10VJR-73-390R
Order 'res ww 390 ohm 10w 5% axial - PNP10VJR-73-390R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP10VJR-73-390R-ND.
Options for 180 Ohm 10W Through Hole Resistors Yageo PNP10VJR-73-180R
Send this link via E-Mail
Help With This Screen
