RES WW 0.75 OHM 2W 5% AXIAL - PNP200JR-52-0R75 - Resistors
0.75 Ohm 2W Through Hole Resistors Yageo PNP200JR-52-0R75
| Digi-Key Part Number | PNP200JR-52-0R75-ND |
2500 |
.07100 |
Extended Price
177.50 |
| Manufacturer Part Number | PNP200JR-52-0R75 | |||
| Description | RES WW 0.75 OHM 2W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP200JR-52-0R75 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP200JR 52 0R75 PNP200JR520R75 |
PNP200JR-52-0R75 Specification Sheet
RES WW 0.75 OHM 2W 5% AXIAL - PNP200JR-52-0R75 (PNP200JR-52-0R75-ND) - Resistors
Related parts 0.75 Ohm 2W Through Hole Resistors Yageo PNP200JR-52-0R75RES WW 0.75 OHM 2W 5% AXIAL - PNP200JR-52-0R75
Order 'res ww 0.75 ohm 2w 5% axial - PNP200JR-52-0R75' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-0R75-ND.
RES WW 10 OHM 2W 5% AXIAL - PNP200JR-52-10R
Order 'res ww 10 ohm 2w 5% axial - PNP200JR-52-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-10R-ND.
RES WW 12 OHM 2W 5% AXIAL - PNP200JR-52-12R
Order 'res ww 12 ohm 2w 5% axial - PNP200JR-52-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-12R-ND.
RES WW 15 OHM 2W 5% AXIAL - PNP200JR-52-15R
Order 'res ww 15 ohm 2w 5% axial - PNP200JR-52-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-15R-ND.
RES WW 18 OHM 2W 5% AXIAL - PNP200JR-52-18R
Order 'res ww 18 ohm 2w 5% axial - PNP200JR-52-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-18R-ND.
RES WW 22 OHM 2W 5% AXIAL - PNP200JR-52-22R
Order 'res ww 22 ohm 2w 5% axial - PNP200JR-52-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-22R-ND.
RES WW 27 OHM 2W 5% AXIAL - PNP200JR-52-27R
Order 'res ww 27 ohm 2w 5% axial - PNP200JR-52-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-27R-ND.
RES WW 33 OHM 2W 5% AXIAL - PNP200JR-52-33R
Order 'res ww 33 ohm 2w 5% axial - PNP200JR-52-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-33R-ND.
RES WW 39 OHM 2W 5% AXIAL - PNP200JR-52-39R
Order 'res ww 39 ohm 2w 5% axial - PNP200JR-52-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-39R-ND.
RES WW 47 OHM 2W 5% AXIAL - PNP200JR-52-47R
Order 'res ww 47 ohm 2w 5% axial - PNP200JR-52-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-47R-ND.
RES WW 56 OHM 2W 5% AXIAL - PNP200JR-52-56R
Order 'res ww 56 ohm 2w 5% axial - PNP200JR-52-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-56R-ND.
RES WW 75 OHM 2W 5% AXIAL - PNP200JR-52-75R
Order 'res ww 75 ohm 2w 5% axial - PNP200JR-52-75R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-75R-ND.
RES WW 91 OHM 2W 5% AXIAL - PNP200JR-52-91R
Order 'res ww 91 ohm 2w 5% axial - PNP200JR-52-91R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-91R-ND.
RES WW 0.1 OHM 2W 5% AXIAL - PNP200JR-52-0R1
Order 'res ww 0.1 ohm 2w 5% axial - PNP200JR-52-0R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-0R1-ND.
RES WW 0.12 OHM 2W 5% AXIAL - PNP200JR-52-0R12
Order 'res ww 0.12 ohm 2w 5% axial - PNP200JR-52-0R12' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP200JR-52-0R12-ND.
Options for 0.75 Ohm 2W Through Hole Resistors Yageo PNP200JR-52-0R75
Send this link via E-Mail
Help With This Screen
