0.33 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R33
RES WW 0.33 OHM 1W 5% AXIAL - PNP100JR-52-0R33
| Digi-Key Part Number | PNP100JR-52-0R33-ND |
5000 |
.05100 |
Extended Price
255.00 |
| Manufacturer Part Number | PNP100JR-52-0R33 | |||
| Description | RES WW 0.33 OHM 1W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP100JR-52-0R33 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP100JR 52 0R33 PNP100JR520R33 |
PNP100JR-52-0R33 Specification Sheet
RES WW 0.33 OHM 1W 5% AXIAL - PNP100JR-52-0R33 (PNP100JR-52-0R33-ND)
Related parts 0.33 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R330.33 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R33
Order 'res ww 0.33 ohm 1w 5% axial - PNP100JR-52-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R33-ND.
0.33 Ohm 1W Through Hole Resistors Yageo PNP1WVJR-73-0R33
Order 'res ww 0.33 ohm 1w 5% axial - PNP1WVJR-73-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP1WVJR-73-0R33-ND.
10.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-10R
Order 'res ww 10 ohm 1w 5% axial - PNP100JR-52-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-10R-ND.
12.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-12R
Order 'res ww 12 ohm 1w 5% axial - PNP100JR-52-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-12R-ND.
15.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-15R
Order 'res ww 15 ohm 1w 5% axial - PNP100JR-52-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-15R-ND.
18.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-18R
Order 'res ww 18 ohm 1w 5% axial - PNP100JR-52-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-18R-ND.
22.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-22R
Order 'res ww 22 ohm 1w 5% axial - PNP100JR-52-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-22R-ND.
27.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-27R
Order 'res ww 27 ohm 1w 5% axial - PNP100JR-52-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-27R-ND.
33.0 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-33R
Order 'res ww 33 ohm 1w 5% axial - PNP100JR-52-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-33R-ND.
0.10 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R1
Order 'res ww 0.1 ohm 1w 5% axial - PNP100JR-52-0R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R1-ND.
0.12 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R12
Order 'res ww 0.12 ohm 1w 5% axial - PNP100JR-52-0R12' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R12-ND.
0.15 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R15
Order 'res ww 0.15 ohm 1w 5% axial - PNP100JR-52-0R15' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R15-ND.
0.18 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R18
Order 'res ww 0.18 ohm 1w 5% axial - PNP100JR-52-0R18' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R18-ND.
0.22 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R22
Order 'res ww 0.22 ohm 1w 5% axial - PNP100JR-52-0R22' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R22-ND.
0.27 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R27
Order 'res ww 0.27 ohm 1w 5% axial - PNP100JR-52-0R27' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP100JR-52-0R27-ND.
Options for 0.33 Ohm 1W Through Hole Resistors Yageo PNP100JR-52-0R33
Send this link via E-Mail
Help With This Screen
