0.10 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-0R1
RES WW 0.1 OHM 4W 5% AXIAL - PNP400JR-73-0R1 - Resistors
| Digi-Key Part Number | PNP400JR-73-0R1-ND |
2000 |
.11700 |
Extended Price
234.00 |
| Manufacturer Part Number | PNP400JR-73-0R1 | |||
| Description | RES WW 0.1 OHM 4W 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP400JR-73-0R1 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP400JR 73 0R1 PNP400JR730R1 |
PNP400JR-73-0R1 Specification Sheet
RES WW 0.1 OHM 4W 5% AXIAL - PNP400JR-73-0R1 (PNP400JR-73-0R1-ND) - Resistors
Related parts 0.10 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-0R10.10 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-0R1
Order 'res ww 0.1 ohm 4w 5% axial - PNP400JR-73-0R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-0R1-ND.
100 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-100R
Order 'res ww 100 ohm 4w 5% axial - PNP400JR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-100R-ND.
10.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-10R
Order 'res ww 10 ohm 4w 5% axial - PNP400JR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-10R-ND.
120 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-120R
Order 'res ww 120 ohm 4w 5% axial - PNP400JR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-120R-ND.
12.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-12R
Order 'res ww 12 ohm 4w 5% axial - PNP400JR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-12R-ND.
150 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-150R
Order 'res ww 150 ohm 4w 5% axial - PNP400JR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-150R-ND.
15.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-15R
Order 'res ww 15 ohm 4w 5% axial - PNP400JR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-15R-ND.
18.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-18R
Order 'res ww 18 ohm 4w 5% axial - PNP400JR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-18R-ND.
22.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-22R
Order 'res ww 22 ohm 4w 5% axial - PNP400JR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-22R-ND.
27.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-27R
Order 'res ww 27 ohm 4w 5% axial - PNP400JR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-27R-ND.
33.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-33R
Order 'res ww 33 ohm 4w 5% axial - PNP400JR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-33R-ND.
39.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-39R
Order 'res ww 39 ohm 4w 5% axial - PNP400JR-73-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-39R-ND.
47.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-47R
Order 'res ww 47 ohm 4w 5% axial - PNP400JR-73-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-47R-ND.
56.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-56R
Order 'res ww 56 ohm 4w 5% axial - PNP400JR-73-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-56R-ND.
75.0 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-75R
Order 'res ww 75 ohm 4w 5% axial - PNP400JR-73-75R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PNP400JR-73-75R-ND.
Options for 0.10 Ohm 4W Through Hole Resistors Yageo PNP400JR-73-0R1
Send this link via E-Mail
Help With This Screen
