Keywords:





CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKT

Digi-Key Part Number GBA15DTKT-ND
Price Break
10
Unit Price
7.11000
Extended Price
71.10
Manufacturer Part NumberGBA15DTKT
DescriptionCONN EDGECARD 30POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKT
Technical/Catalog InformationGBA15DTKT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 30
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBA15DTKT
GBA15DTKT

GBA15DTKT Specification Sheet

Image of CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT

CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT (GBA15DTKT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKT
CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT
 Order 'conn edgecard 30pos dip .125 sld - GBA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA15DTKT-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSD-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSD-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSI-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSI-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSN-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSN-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRST-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRST-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKD
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKD-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKH
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKH-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKI
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKI-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKN
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKN-S288
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKS
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKS-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKT
 Order 'conn edgecard 30pos dip .125 sld - EBA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKS Next: CONN EDGECARD 30POS DIP .125 SLD - GCA15DTKD
CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKT