CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBA15DTKN
| Digi-Key Part Number | GBA15DTKN-ND |
10 |
6.24000 |
Extended Price
62.40 |
| Manufacturer Part Number | GBA15DTKN | |||
| Description | CONN EDGECARD 30POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA15DTKN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA15DTKN GBA15DTKN |
GBA15DTKN Specification Sheet
CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKN (GBA15DTKN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBA15DTKNCONN EDGECARD 30POS DIP .125 SLD - GBA15DTKN
Order 'conn edgecard 30pos dip .125 sld - GBA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA15DTKN-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSD-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSD-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSI-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSI-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRSN-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSN-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DRST-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRST-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKD
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKD-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKH
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKH-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKI
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKI-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKN
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKN-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-S288-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKS
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKS-ND.
CONN EDGECARD 30POS DIP .125 SLD - EBA15DTKT
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBA15DTKN
Send this link via E-Mail
Help With This Screen
