Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKH
CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKH - Connectors
| Digi-Key Part Number | GBA15DTKH-ND |
10 |
5.86500 |
Extended Price
58.65 |
| Manufacturer Part Number | GBA15DTKH | |||
| Description | CONN EDGECARD 30POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA15DTKH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA15DTKH GBA15DTKH |
GBA15DTKH Specification Sheet
CONN EDGECARD 30POS DIP .125 SLD - GBA15DTKH (GBA15DTKH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKH
Order 'conn edgecard 30pos dip .125 sld - GBA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA15DTKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRSD-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRSI-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA15DRSN-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRST-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DTKD
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DTKD-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DTKH
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DTKH-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DTKI
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DTKI-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA15DTKN
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA15DTKN-S288
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DTKS
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DTKT
Order 'conn edgecard 30pos dip .125 sld - EBA15DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTKT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA15DTKH
Send this link via E-Mail
Help With This Screen
