Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBA15DRSD-S288
CONN EDGECARD 30POS .125 EXTEND - GBA15DRSD-S288 - Connectors
| Digi-Key Part Number | GBA15DRSD-S288-ND |
10 |
6.40500 |
Extended Price
64.05 |
| Manufacturer Part Number | GBA15DRSD-S288 | |||
| Description | CONN EDGECARD 30POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA15DRSD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA15DRSD S288 GBA15DRSDS288 |
GBA15DRSD-S288 Specification Sheet
CONN EDGECARD 30POS .125 EXTEND - GBA15DRSD-S288 (GBA15DRSD-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBA15DRSD-S288Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBA15DRSD-S288
Order 'conn edgecard 30pos .125 extend - GBA15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA15DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRMD-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRMH-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRMI-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA15DRMN-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRMT-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRSD-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRSI-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA15DRSN-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DRST-S288
Order 'conn edgecard 30pos .125 extend - ECA15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DTKD-S288
Order 'conn edgecard 30pos .125 extend - ECA15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DTKH-S288
Order 'conn edgecard 30pos .125 extend - ECA15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DTKI-S288
Order 'conn edgecard 30pos .125 extend - ECA15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA15DTKN-S288
Order 'conn edgecard 30pos .125 extend - ECA15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA15DTKT-S288
Order 'conn edgecard 30pos .125 extend - ECA15DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DTKT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBA15DRSD-S288
Send this link via E-Mail
Help With This Screen
