FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1208F - Cable Assemblies
| Digi-Key Part Number | A9BAG-1208F-ND |
1 10 100 250 500 1000 2500 5000 |
6.23000 5.07300 3.73800 3.22624 3.00376 2.58990 2.44750 2.36740 |
Extended Price
6.23 50.73 373.80 806.56 1501.88 2589.90 6118.75 11837.00 |
| Manufacturer Part Number | A9BAG-1208F | |||
| Description | FLEX CABLE - AFF12G/AF12/AFE12T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-1208F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 1208F A9BAG1208F |
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1208F (A9BAG-1208F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1208F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1208F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1202F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1202F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1203F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1203F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1203F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1204F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1204F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1204F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1205F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1205F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1205F-ND.
FLEX CABLE - AFF12G/AF12/AFE12T - A9BAG-1206F
Order 'flex cable - aff12g/af12/afe12t - A9BAG-1206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1206F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1208F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1208F-ND.
FLEX CABLE - AFG12A/AF12/AFE12T - A9CAA-1208F
Order 'flex cable - afg12a/af12/afe12t - A9CAA-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1208F-ND.
FLEX CABLE - AFG12G/AF12/AFE12T - A9CAG-1208F
Order 'flex cable - afg12g/af12/afe12t - A9CAG-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1208F-ND.
FLEX CABLE - AFF12G/AF12/AFF12G - A9BBG-1208F
Order 'flex cable - aff12g/af12/aff12g - A9BBG-1208F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1208F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1202F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1202F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1202F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1203F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1203F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1203F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1204F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1204F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1204F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1205F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1205F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1205F-ND.
FLEX CABLE - AFF12A/AF12/AFE12T - A9BAA-1206F
Order 'flex cable - aff12a/af12/afe12t - A9BAA-1206F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1206F-ND.
Send this link via E-Mail
Help With This Screen