CONN EDGECARD 30POS R/A .125 SLD - GBA15DCBH
| Digi-Key Part Number | GBA15DCBH-ND |
10 |
5.74500 |
Extended Price
57.45 |
| Manufacturer Part Number | GBA15DCBH | |||
| Description | CONN EDGECARD 30POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA15DCBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA15DCBH GBA15DCBH |
GBA15DCBH Specification Sheet
CONN EDGECARD 30POS R/A .125 SLD - GBA15DCBH (GBA15DCBH-ND)
Related parts :CONN EDGECARD 30POS R/A .125 SLD - GBA15DCBH
Order 'conn edgecard 30pos r/a .125 sld - GBA15DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA15DCBH-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBD
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBD-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBH
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBH-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBI
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBI-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBN
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBN-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBS
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBS-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DCBT
Order 'conn edgecard 30pos r/a .125 sld - EBA15DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DCBT-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAD
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAD-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAH
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAH-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAI
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAI-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAN
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAN-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAS
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAS-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTAT
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTAT-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTBD
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTBD-ND.
CONN EDGECARD 30POS R/A .125 SLD - EBA15DTBH
Order 'conn edgecard 30pos r/a .125 sld - EBA15DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DTBH-ND.
Send this link via E-Mail
Help With This Screen
