Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA14DTMS
CONN EDGECARD 28POS R/A .125 SLD - GBA14DTMS - Connectors
| Digi-Key Part Number | GBA14DTMS-ND |
10 |
6.63000 |
Extended Price
66.30 |
| Manufacturer Part Number | GBA14DTMS | |||
| Description | CONN EDGECARD 28POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA14DTMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA14DTMS GBA14DTMS |
GBA14DTMS Specification Sheet
CONN EDGECARD 28POS R/A .125 SLD - GBA14DTMS (GBA14DTMS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA14DTMSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA14DTMS
Order 'conn edgecard 28pos r/a .125 sld - GBA14DTMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA14DTMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DCBD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DCBH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DCBI
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA14DCBN
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DCBS
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DCBT
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTAD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTAH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTAI
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA14DTAN
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTAS
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTAT
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTBD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA14DTBH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA14DTMS
Send this link via E-Mail
Help With This Screen
