5.60 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-5R6
RES FUSIBLE WW 5.6 OHM 5W 1% AX - FKN500FR-73-5R6 - Resistors
| Digi-Key Part Number | FKN500FR-73-5R6-ND |
750 |
.28500 |
Extended Price
213.75 |
| Manufacturer Part Number | FKN500FR-73-5R6 | |||
| Description | RES FUSIBLE WW 5.6 OHM 5W 1% AX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FKN500FR-73-5R6 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 5.60 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FKN500FR 73 5R6 FKN500FR735R6 |
RES FUSIBLE WW 5.6 OHM 5W 1% AX - FKN500FR-73-5R6 (FKN500FR-73-5R6-ND) - Resistors
Related parts 5.60 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-5R65.60 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-5R6
Order 'res fusible ww 5.6 ohm 5w 1% ax - FKN500FR-73-5R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-5R6-ND.
5.60 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-5R6
Order 'res fusible ww 5.6 ohm 5w 1% ax - FKN5WSFR-73-5R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-5R6-ND.
56.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-56R
Order 'res fusible ww 56 ohm 5w 1% ax - FKN500FR-73-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-56R-ND.
0.56 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-0R56
Order 'res fusible ww .56 ohm 5w 1% ax - FKN500FR-73-0R56' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-0R56-ND.
56.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-56R
Order 'res fusible ww 56 ohm 5w 1% ax - FKN5WSFR-73-56R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-56R-ND.
0.56 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-0R56
Order 'res fusible ww .56 ohm 5w 1% ax - FKN5WSFR-73-0R56' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-0R56-ND.
10.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-10R
Order 'res fusible ww 10 ohm 5w 1% ax - FKN500FR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-10R-ND.
120 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-120R
Order 'res fusible ww 120 ohm 5w 1% ax - FKN500FR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-120R-ND.
12.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-12R
Order 'res fusible ww 12 ohm 5w 1% ax - FKN500FR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-12R-ND.
150 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-150R
Order 'res fusible ww 150 ohm 5w 1% ax - FKN500FR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-150R-ND.
15.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-15R
Order 'res fusible ww 15 ohm 5w 1% ax - FKN500FR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-15R-ND.
18.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-18R
Order 'res fusible ww 18 ohm 5w 1% ax - FKN500FR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-18R-ND.
22.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-22R
Order 'res fusible ww 22 ohm 5w 1% ax - FKN500FR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-22R-ND.
27.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-27R
Order 'res fusible ww 27 ohm 5w 1% ax - FKN500FR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-27R-ND.
33.0 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-33R
Order 'res fusible ww 33 ohm 5w 1% ax - FKN500FR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-33R-ND.
Options for 5.60 Ohm 5W Through Hole Resistors Yageo FKN500FR-73-5R6
Send this link via E-Mail
Help With This Screen
