Keywords:





RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R - Resistors

27.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-27R

Digi-Key Part Number FKN5WSFR-73-27R-ND
Price Break
1000
Unit Price
.29100
Extended Price
291.00
Manufacturer Part NumberFKN5WSFR-73-27R
DescriptionRES FUSIBLE WW 27 OHM 5W 1% AX
Quantity Available Non-Stock
All prices are in USD

Purchase 27.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-27R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 27.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-27R
Technical/Catalog InformationFKN5WSFR-73-27R
VendorYageo
CategoryResistors
Resistance In Ohms27.0
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±350ppm/°C
Mfr Reel Diameter12" (305mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FKN5WSFR 73 27R
FKN5WSFR7327R

FKN5WSFR-73-27R Specification Sheet

Image of RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R

RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R (FKN5WSFR-73-27R-ND) - Resistors

Related parts 27.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-27R
RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R
 Order 'res fusible ww 27 ohm 5w 1% ax - FKN5WSFR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-27R-ND.
RES FUSIBLE WW .27 OHM 5W 1% AX - FKN5WSFR-73-0R27
 Order 'res fusible ww .27 ohm 5w 1% ax - FKN5WSFR-73-0R27' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-0R27-ND.
RES FUSIBLE WW 2.7 OHM 5W 1% AX - FKN5WSFR-73-2R7
 Order 'res fusible ww 2.7 ohm 5w 1% ax - FKN5WSFR-73-2R7' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-2R7-ND.
RES FUSIBLE WW 100 OHM 5W 1% AX - FKN5WSFR-73-100R
 Order 'res fusible ww 100 ohm 5w 1% ax - FKN5WSFR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-100R-ND.
RES FUSIBLE WW 10 OHM 5W 1% AX - FKN5WSFR-73-10R
 Order 'res fusible ww 10 ohm 5w 1% ax - FKN5WSFR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-10R-ND.
RES FUSIBLE WW 120 OHM 5W 1% AX - FKN5WSFR-73-120R
 Order 'res fusible ww 120 ohm 5w 1% ax - FKN5WSFR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-120R-ND.
RES FUSIBLE WW 12 OHM 5W 1% AX - FKN5WSFR-73-12R
 Order 'res fusible ww 12 ohm 5w 1% ax - FKN5WSFR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-12R-ND.
RES FUSIBLE WW 150 OHM 5W 1% AX - FKN5WSFR-73-150R
 Order 'res fusible ww 150 ohm 5w 1% ax - FKN5WSFR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-150R-ND.
RES FUSIBLE WW 15 OHM 5W 1% AX - FKN5WSFR-73-15R
 Order 'res fusible ww 15 ohm 5w 1% ax - FKN5WSFR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-15R-ND.
RES FUSIBLE WW 18 OHM 5W 1% AX - FKN5WSFR-73-18R
 Order 'res fusible ww 18 ohm 5w 1% ax - FKN5WSFR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-18R-ND.
RES FUSIBLE WW 22 OHM 5W 1% AX - FKN5WSFR-73-22R
 Order 'res fusible ww 22 ohm 5w 1% ax - FKN5WSFR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-22R-ND.
RES FUSIBLE WW 33 OHM 5W 1% AX - FKN5WSFR-73-33R
 Order 'res fusible ww 33 ohm 5w 1% ax - FKN5WSFR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-33R-ND.
RES FUSIBLE WW 39 OHM 5W 1% AX - FKN5WSFR-73-39R
 Order 'res fusible ww 39 ohm 5w 1% ax - FKN5WSFR-73-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-39R-ND.
RES FUSIBLE WW 470 OHM 5W 1% AX - FKN5WSFR-73-470R
 Order 'res fusible ww 470 ohm 5w 1% ax - FKN5WSFR-73-470R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-470R-ND.
RES FUSIBLE WW 47 OHM 5W 1% AX - FKN5WSFR-73-47R
 Order 'res fusible ww 47 ohm 5w 1% ax - FKN5WSFR-73-47R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-47R-ND.

Options for 27.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-27R
Send this link via E-Mail
Help With This Screen

RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES FUSIBLE WW 27 OHM 5W 1% AX - FKN500FR-73-27R Next: RES FUSIBLE WW 27 OHM 5W 5% AX - FKN500JR-73-27R
RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R