RES FUSIBLE WW 18 OHM 5W 1% AX - FKN5WSFR-73-18R - Resistors
18.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-18R
| Digi-Key Part Number | FKN5WSFR-73-18R-ND |
1000 |
.29100 |
Extended Price
291.00 |
| Manufacturer Part Number | FKN5WSFR-73-18R | |||
| Description | RES FUSIBLE WW 18 OHM 5W 1% AX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FKN5WSFR-73-18R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±350ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FKN5WSFR 73 18R FKN5WSFR7318R |
FKN5WSFR-73-18R Specification Sheet
RES FUSIBLE WW 18 OHM 5W 1% AX - FKN5WSFR-73-18R (FKN5WSFR-73-18R-ND) - Resistors
Related parts 18.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-18RRES FUSIBLE WW 18 OHM 5W 1% AX - FKN5WSFR-73-18R
Order 'res fusible ww 18 ohm 5w 1% ax - FKN5WSFR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-18R-ND.
RES FUSIBLE WW .18 OHM 5W 1% AX - FKN5WSFR-73-0R18
Order 'res fusible ww .18 ohm 5w 1% ax - FKN5WSFR-73-0R18' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-0R18-ND.
RES FUSIBLE WW 1.8 OHM 5W 1% AX - FKN5WSFR-73-1R8
Order 'res fusible ww 1.8 ohm 5w 1% ax - FKN5WSFR-73-1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-1R8-ND.
RES FUSIBLE WW 18 OHM 5W 1% AX - FKN500FR-73-18R
Order 'res fusible ww 18 ohm 5w 1% ax - FKN500FR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-18R-ND.
RES FUSIBLE WW .18 OHM 5W 1% AX - FKN500FR-73-0R18
Order 'res fusible ww .18 ohm 5w 1% ax - FKN500FR-73-0R18' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-0R18-ND.
RES FUSIBLE WW 1.8 OHM 5W 1% AX - FKN500FR-73-1R8
Order 'res fusible ww 1.8 ohm 5w 1% ax - FKN500FR-73-1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN500FR-73-1R8-ND.
RES FUSIBLE WW 100 OHM 5W 1% AX - FKN5WSFR-73-100R
Order 'res fusible ww 100 ohm 5w 1% ax - FKN5WSFR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-100R-ND.
RES FUSIBLE WW 10 OHM 5W 1% AX - FKN5WSFR-73-10R
Order 'res fusible ww 10 ohm 5w 1% ax - FKN5WSFR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-10R-ND.
RES FUSIBLE WW 120 OHM 5W 1% AX - FKN5WSFR-73-120R
Order 'res fusible ww 120 ohm 5w 1% ax - FKN5WSFR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-120R-ND.
RES FUSIBLE WW 12 OHM 5W 1% AX - FKN5WSFR-73-12R
Order 'res fusible ww 12 ohm 5w 1% ax - FKN5WSFR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-12R-ND.
RES FUSIBLE WW 150 OHM 5W 1% AX - FKN5WSFR-73-150R
Order 'res fusible ww 150 ohm 5w 1% ax - FKN5WSFR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-150R-ND.
RES FUSIBLE WW 15 OHM 5W 1% AX - FKN5WSFR-73-15R
Order 'res fusible ww 15 ohm 5w 1% ax - FKN5WSFR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-15R-ND.
RES FUSIBLE WW 22 OHM 5W 1% AX - FKN5WSFR-73-22R
Order 'res fusible ww 22 ohm 5w 1% ax - FKN5WSFR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-22R-ND.
RES FUSIBLE WW 27 OHM 5W 1% AX - FKN5WSFR-73-27R
Order 'res fusible ww 27 ohm 5w 1% ax - FKN5WSFR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-27R-ND.
RES FUSIBLE WW 33 OHM 5W 1% AX - FKN5WSFR-73-33R
Order 'res fusible ww 33 ohm 5w 1% ax - FKN5WSFR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FKN5WSFR-73-33R-ND.
Options for 18.0 Ohm 5W Through Hole Resistors Yageo FKN5WSFR-73-18R
Send this link via E-Mail
Help With This Screen
