510 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-510R
RES FUSE METAL 510 OHM 2W 2% - FRM200GR-73-510R
| Digi-Key Part Number | FRM200GR-73-510R-ND |
2000 |
.17300 |
Extended Price
346.00 |
| Manufacturer Part Number | FRM200GR-73-510R | |||
| Description | RES FUSE METAL 510 OHM 2W 2% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FRM200GR-73-510R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 2W |
| Tolerance | ±2% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FRM200GR 73 510R FRM200GR73510R |
RES FUSE METAL 510 OHM 2W 2% - FRM200GR-73-510R (FRM200GR-73-510R-ND)
Related parts 510 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-510R510 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-510R
Order 'res fuse metal 510 ohm 2w 2% - FRM200GR-73-510R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-510R-ND.
10.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-10R
Order 'res fuse metal 10 ohm 2w 2% - FRM200GR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-10R-ND.
200 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-200R
Order 'res fuse metal 200 ohm 2w 2% - FRM200GR-73-200R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-200R-ND.
120 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-120R
Order 'res fuse metal 120 ohm 2w 2% - FRM200GR-73-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-120R-ND.
12.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-12R
Order 'res fuse metal 12 ohm 2w 2% - FRM200GR-73-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-12R-ND.
150 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-150R
Order 'res fuse metal 150 ohm 2w 2% - FRM200GR-73-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-150R-ND.
15.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-15R
Order 'res fuse metal 15 ohm 2w 2% - FRM200GR-73-15R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-15R-ND.
180 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-180R
Order 'res fuse metal 180 ohm 2w 2% - FRM200GR-73-180R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-180R-ND.
18.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-18R
Order 'res fuse metal 18 ohm 2w 2% - FRM200GR-73-18R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-18R-ND.
220 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-220R
Order 'res fuse metal 220 ohm 2w 2% - FRM200GR-73-220R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-220R-ND.
22.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-22R
Order 'res fuse metal 22 ohm 2w 2% - FRM200GR-73-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-22R-ND.
270 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-270R
Order 'res fuse metal 270 ohm 2w 2% - FRM200GR-73-270R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-270R-ND.
27.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-27R
Order 'res fuse metal 27 ohm 2w 2% - FRM200GR-73-27R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-27R-ND.
330 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-330R
Order 'res fuse metal 330 ohm 2w 2% - FRM200GR-73-330R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-330R-ND.
33.0 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-33R
Order 'res fuse metal 33 ohm 2w 2% - FRM200GR-73-33R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FRM200GR-73-33R-ND.
Options for 510 Ohm 2W Through Hole Resistors Yageo FRM200GR-73-510R
Send this link via E-Mail
Help With This Screen
