FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1103F - Cable Assemblies
| Digi-Key Part Number | A9BAG-1103F-ND |
1 10 100 250 500 1000 2500 5000 |
4.81000 3.91900 2.88750 2.49220 2.32032 2.00063 1.89062 1.82875 |
Extended Price
4.81 39.19 288.75 623.05 1160.16 2000.63 4726.55 9143.75 |
| Manufacturer Part Number | A9BAG-1103F | |||
| Description | FLEX CABLE - AFF11G/AF11/AFE11T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-1103F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 1103F A9BAG1103F |
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1103F (A9BAG-1103F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1103F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1103F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1102F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1102F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1102F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1104F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1104F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1104F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1105F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1105F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1106F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1106F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1106F-ND.
FLEX CABLE - AFF11G/AF11/AFE11T - A9BAG-1108F
Order 'flex cable - aff11g/af11/afe11t - A9BAG-1108F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1108F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1103F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1103F-ND.
FLEX CABLE - AFG11A/AF11/AFE11T - A9CAA-1103F
Order 'flex cable - afg11a/af11/afe11t - A9CAA-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1103F-ND.
FLEX CABLE - AFG11G/AF11/AFE11T - A9CAG-1103F
Order 'flex cable - afg11g/af11/afe11t - A9CAG-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1103F-ND.
FLEX CABLE - AFF11G/AF11/AFF11G - A9BBG-1103F
Order 'flex cable - aff11g/af11/aff11g - A9BBG-1103F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1103F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1102F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1102F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1102F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1104F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1104F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1104F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1105F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1105F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1105F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1106F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1106F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1106F-ND.
FLEX CABLE - AFF11A/AF11/AFE11T - A9BAA-1108F
Order 'flex cable - aff11a/af11/afe11t - A9BAA-1108F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1108F-ND.
Send this link via E-Mail
Help With This Screen