FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1008F - Cable Assemblies
| Digi-Key Part Number | A9BAG-1008F-ND |
1 10 100 250 500 1000 2500 5000 |
5.73000 4.66300 3.43560 2.96524 2.76076 2.38038 2.24950 2.17588 |
Extended Price
5.73 46.63 343.56 741.31 1380.38 2380.38 5623.75 10879.40 |
| Manufacturer Part Number | A9BAG-1008F | |||
| Description | FLEX CABLE - AFF10G/AF10/AFE10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAG-1008F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAG 1008F A9BAG1008F |
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1008F (A9BAG-1008F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1008F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1008F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1002F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1002F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1003F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1003F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1004F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1004F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1005F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1005F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1006F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1006F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1008F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1008F-ND.
FLEX CABLE - AFG10A/AF10/AFE10T - A9CAA-1008F
Order 'flex cable - afg10a/af10/afe10t - A9CAA-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1008F-ND.
FLEX CABLE - AFG10G/AF10/AFE10T - A9CAG-1008F
Order 'flex cable - afg10g/af10/afe10t - A9CAG-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1008F-ND.
FLEX CABLE - AFF10G/AF10/AFF10G - A9BBG-1008F
Order 'flex cable - aff10g/af10/aff10g - A9BBG-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1008F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1002F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1002F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1003F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1003F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1004F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1004F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1005F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1005F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1006F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1006F-ND.
Send this link via E-Mail
Help With This Screen