CABLE MICRO USB A-B M-M 5M - AK67501-5-R - Cable Assemblies
| Digi-Key Part Number | AE10353-ND |
1 10 25 50 100 500 1000 5000 |
15.41000 13.54300 12.14200 10.97460 9.34000 8.40600 7.00500 6.07100 |
Extended Price
15.41 135.43 303.55 548.73 934.00 4203.00 7005.00 30355.00 |
| Manufacturer Part Number | AK67501-5-R | |||
| Description | CABLE MICRO USB A-B M-M 5M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK67501-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | Micro A Male to Micro B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK67501 5 R AK675015R AE10353 ND AE10353ND AE10353 |
CABLE MICRO USB A-B M-M 5M - AK67501-5-R (AE10353-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MICRO USB A-B M-M 5M - AK67501-5-R
Order 'cable micro usb a-b m-m 5m - AK67501-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10353-ND.
CABLE MICRO USB A-B M-M 2M - AK67501-2-R
Order 'cable micro usb a-b m-m 2m - AK67501-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10351-ND.
CABLE MICRO USB A-B M-M 3M - AK67501-3-R
Order 'cable micro usb a-b m-m 3m - AK67501-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10352-ND.
CABLE MICRO USB-A M-M 5M - AK67301-5-R
Order 'cable micro usb-a m-m 5m - AK67301-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10347-ND.
CABLE MICRO USB-B M-M 5M - AK67401-5-R
Order 'cable micro usb-b m-m 5m - AK67401-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10350-ND.
CABLE MICRO USB-A M-M 2M - AK67301-2-R
Order 'cable micro usb-a m-m 2m - AK67301-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10345-ND.
CABLE MICRO USB-A M-M 3M - AK67301-3-R
Order 'cable micro usb-a m-m 3m - AK67301-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10346-ND.
CABLE MICRO USB-B M-M 2M - AK67401-2-R
Order 'cable micro usb-b m-m 2m - AK67401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10348-ND.
CABLE MICRO USB-B M-M 3M - AK67401-3-R
Order 'cable micro usb-b m-m 3m - AK67401-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10349-ND.
CABLE USB-A TO MICRO USB-A 5M - AK67321-5-R
Order 'cable usb-a to micro usb-a 5m - AK67321-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10341-ND.
CABLE USB-A TO MICRO USB-B 5M - AK67421-5-R
Order 'cable usb-a to micro usb-b 5m - AK67421-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10344-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
Send this link via E-Mail
Help With This Screen
