CABLE MICRO USB-A M-M 3M - AK67301-3-R - Cable Assemblies
| Digi-Key Part Number | AE10346-ND |
1 10 25 50 100 500 1000 5000 |
12.41000 10.90400 9.77600 8.83600 7.52000 6.76800 5.64000 4.88800 |
Extended Price
12.41 109.04 244.40 441.80 752.00 3384.00 5640.00 24440.00 |
| Manufacturer Part Number | AK67301-3-R | |||
| Description | CABLE MICRO USB-A M-M 3M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK67301-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 9.84' (3.00m) |
| Configuration | Micro A Male to Micro A Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK67301 3 R AK673013R AE10346 ND AE10346ND AE10346 |
CABLE MICRO USB-A M-M 3M - AK67301-3-R (AE10346-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MICRO USB-A M-M 3M - AK67301-3-R
Order 'cable micro usb-a m-m 3m - AK67301-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10346-ND.
CABLE MICRO USB-B M-M 3M - AK67401-3-R
Order 'cable micro usb-b m-m 3m - AK67401-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10349-ND.
CABLE MICRO USB-A M-M 2M - AK67301-2-R
Order 'cable micro usb-a m-m 2m - AK67301-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10345-ND.
CABLE MICRO USB-A M-M 5M - AK67301-5-R
Order 'cable micro usb-a m-m 5m - AK67301-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10347-ND.
CABLE MICRO USB A-B M-M 3M - AK67501-3-R
Order 'cable micro usb a-b m-m 3m - AK67501-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10352-ND.
CABLE MICRO USB-B M-M 2M - AK67401-2-R
Order 'cable micro usb-b m-m 2m - AK67401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10348-ND.
CABLE MICRO USB-B M-M 5M - AK67401-5-R
Order 'cable micro usb-b m-m 5m - AK67401-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10350-ND.
CABLE MICRO USB A-B M-M 2M - AK67501-2-R
Order 'cable micro usb a-b m-m 2m - AK67501-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10351-ND.
CABLE MICRO USB A-B M-M 5M - AK67501-5-R
Order 'cable micro usb a-b m-m 5m - AK67501-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10353-ND.
CABLE USB-A TO MICRO USB-A 3M - AK67321-3-R
Order 'cable usb-a to micro usb-a 3m - AK67321-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10340-ND.
CABLE USB-A TO MICRO USB-B 3M - AK67421-3-R
Order 'cable usb-a to micro usb-b 3m - AK67421-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10343-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1290-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3-R
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1446-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3-R
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1451-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3-R
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1455-ND.
Send this link via E-Mail
Help With This Screen
