CABLE MICRO USB-A M-M 2M - AK67301-2-R - Cable Assemblies
| Digi-Key Part Number | AE10345-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AK67301-2-R | |||
| Description | CABLE MICRO USB-A M-M 2M | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK67301-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 6.56' (2.00m) |
| Configuration | Micro A Male to Micro A Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK67301 2 R AK673012R AE10345 ND AE10345ND AE10345 |
CABLE MICRO USB-A M-M 2M - AK67301-2-R (AE10345-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MICRO USB-A M-M 2M - AK67301-2-R
Order 'cable micro usb-a m-m 2m - AK67301-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10345-ND.
CABLE MICRO USB-B M-M 2M - AK67401-2-R
Order 'cable micro usb-b m-m 2m - AK67401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10348-ND.
CABLE MICRO USB-A M-M 3M - AK67301-3-R
Order 'cable micro usb-a m-m 3m - AK67301-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10346-ND.
CABLE MICRO USB-A M-M 5M - AK67301-5-R
Order 'cable micro usb-a m-m 5m - AK67301-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10347-ND.
CABLE MINI-USB EXTENSION M-F 2M - AK669M-2-R
Order 'cable mini-usb extension m-f 2m - AK669M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10312-ND.
CABLE MICRO USB A-B M-M 2M - AK67501-2-R
Order 'cable micro usb a-b m-m 2m - AK67501-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10351-ND.
CABLE MICRO USB-B M-M 3M - AK67401-3-R
Order 'cable micro usb-b m-m 3m - AK67401-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10349-ND.
CABLE MICRO USB-B M-M 5M - AK67401-5-R
Order 'cable micro usb-b m-m 5m - AK67401-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10350-ND.
CABLE MICRO USB A-B M-M 3M - AK67501-3-R
Order 'cable micro usb a-b m-m 3m - AK67501-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10352-ND.
CABLE MICRO USB A-B M-M 5M - AK67501-5-R
Order 'cable micro usb a-b m-m 5m - AK67501-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10353-ND.
CABLE USB-A TO MICRO USB-A 2M - AK67321-2-R
Order 'cable usb-a to micro usb-a 2m - AK67321-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10339-ND.
CABLE USB-A TO MICRO USB-B 2M - AK67421-2-R
Order 'cable usb-a to micro usb-b 2m - AK67421-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10342-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
CABLE USB-A TO MICRO USB-A 3M - AK67321-3-R
Order 'cable usb-a to micro usb-a 3m - AK67321-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10340-ND.
CABLE USB-A TO MICRO USB-A 5M - AK67321-5-R
Order 'cable usb-a to micro usb-a 5m - AK67321-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10341-ND.
Send this link via E-Mail
Help With This Screen
