CABLE USB-A TO MICRO USB-A 5M - AK67321-5-R - Cable Assemblies
| Digi-Key Part Number | AE10341-ND |
1 10 25 50 100 500 1000 5000 |
11.68000 10.26600 9.20400 8.31900 7.08000 6.37200 5.31000 4.60200 |
Extended Price
11.68 102.66 230.10 415.95 708.00 3186.00 5310.00 23010.00 |
| Manufacturer Part Number | AK67321-5-R | |||
| Description | CABLE USB-A TO MICRO USB-A 5M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK67321-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | A Male to Micro A Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK67321 5 R AK673215R AE10341 ND AE10341ND AE10341 |
CABLE USB-A TO MICRO USB-A 5M - AK67321-5-R (AE10341-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE USB-A TO MICRO USB-A 5M - AK67321-5-R
Order 'cable usb-a to micro usb-a 5m - AK67321-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10341-ND.
CABLE USB-A TO MICRO USB-B 5M - AK67421-5-R
Order 'cable usb-a to micro usb-b 5m - AK67421-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10344-ND.
CABLE HDMI A/MAL-A MALE 19PIN 5M - AK627-5-R
Order 'cable hdmi a/mal-a male 19pin 5m - AK627-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10246-ND.
CABLE MICRO USB-A M-M 5M - AK67301-5-R
Order 'cable micro usb-a m-m 5m - AK67301-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10347-ND.
CABLE MICRO USB-B M-M 5M - AK67401-5-R
Order 'cable micro usb-b m-m 5m - AK67401-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10350-ND.
CABLE MICRO USB A-B M-M 5M - AK67501-5-R
Order 'cable micro usb a-b m-m 5m - AK67501-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10353-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE USB V1.1 EXTENSION 5M - AK669-50-R
Order 'cable usb v1.1 extension 5m - AK669-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1468-ND.
Send this link via E-Mail
Help With This Screen
