IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR - Integrated Circuits (ICs)
STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 12V L6716TR
| Digi-Key Part Number | 497-10054-6-ND |
1 10 100 250 500 1000 |
7.00000 6.20000 4.80000 4.40000 3.80000 3.00000 |
Extended Price
7.00 62.00 480.00 1100.00 1900.00 3000.00 |
| Manufacturer Part Number | L6716TR | |||
| Description | IC 2-4 PHASE CTRLR, INTEL VR11.1 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6716TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-VFQFPN |
| Packaging | Digi-Reel® |
| Type | * |
| Voltage - Input | 12V |
| Voltage - Output | 0.6 ~ 1.6 V |
| Number of Outputs | 3 |
| Applications | Controller, Intel VR11.1 |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6716TR L6716TR 497 10054 6 ND 497100546ND 497-10054-6 |
L6716TR Specification Sheet
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR (497-10054-6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 12V L6716TRIC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10054-6-ND.
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-1-ND.
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-2-ND.
IC CTLR SGL PHASE VR11.1 40VFQFP - L6706TR
Order 'ic ctlr sgl phase vr11.1 40vfqfp - L6706TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8975-6-ND.
IC COUNTER 4-BIT SYNC 16-TSSOP - M74HC161TTR
Order 'ic counter 4-bit sync 16-tssop - M74HC161TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6433-1-ND.
IC COUNTER 4-BIT SYNC 16-TSSOP - M74HC161TTR
Order 'ic counter 4-bit sync 16-tssop - M74HC161TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6433-6-ND.
IC COUNTER 4-BIT SYNC 16-SOIC - M74HC163RM13TR
Order 'ic counter 4-bit sync 16-soic - M74HC163RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7351-1-ND.
IC COUNTER 4-BIT SYNC 16-TSSOP - 74AC163TTR
Order 'ic counter 4-bit sync 16-tssop - 74AC163TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7072-1-ND.
IC COUNTER 4-BIT SYNC 16-SOIC - M74HC160RM13TR
Order 'ic counter 4-bit sync 16-soic - M74HC160RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7349-1-ND.
IC COUNTER 4-BIT SYNC 16-TSSOP - 74AC163TTR
Order 'ic counter 4-bit sync 16-tssop - 74AC163TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7072-6-ND.
IC COUNTER 4-BIT SYNC 16-SOIC - M74HC163RM13TR
Order 'ic counter 4-bit sync 16-soic - M74HC163RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7351-6-ND.
IC COUNTER 4-BIT SYNC 16-SOIC - M74HC160RM13TR
Order 'ic counter 4-bit sync 16-soic - M74HC160RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7349-6-ND.
IC BUS BUFF TRI-ST HEX 16TSSOP - M74HC367TTR
Order 'ic bus buff tri-st hex 16tssop - M74HC367TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1824-1-ND.
IC BUS BUFF TRI-ST HEX 16SOICN - M74HC368RM13TR
Order 'ic bus buff tri-st hex 16soicn - M74HC368RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1826-1-ND.
IC DECODER/MUX BINARY-1:4 16SOIC - HCF4555M013TR
Order 'ic decoder/mux binary-1:4 16soic - HCF4555M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7244-1-ND.
Options for STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 12V L6716TR
Send this link via E-Mail
Help With This Screen
