STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V L6716TR
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-10054-2-ND |
2500 5000 10000 25000 |
2.56000 2.50000 2.45000 2.40000 |
Extended Price
6400.00 12500.00 24500.00 60000.00 |
| Manufacturer Part Number | L6716TR | |||
| Description | IC 2-4 PHASE CTRLR, INTEL VR11.1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6716TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-VFQFPN |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 12V |
| Voltage - Output | 0.6 ~ 1.6 V |
| Number of Outputs | 3 |
| Applications | Controller, Intel VR11.1 |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6716TR L6716TR 497 10054 2 ND 497100542ND 497-10054-2 |
L6716TR Specification Sheet
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR (497-10054-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V L6716TRSTMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-1-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-2-ND.
STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10054-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply SN74AHC139RGYR
Order 'ic 2-4 line decodr/demux 16-vqfn - SN74AHC139RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13900-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 4mA, 4mA Single Supply CD74HCT139E
Order 'ic 2-4 line decoder/demux 16-dip - CD74HCT139E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2092-5-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 32mA Single Supply SN74LVC1G139YZPR
Order 'ic 2-4 line decoder 8-dsbga - SN74LVC1G139YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21059-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 32mA, 32mA Single Supply SN74LVC1G139YZPR
Order 'ic 2-4 line decoder 8-dsbga - SN74LVC1G139YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21059-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 32mA, 32mA Single Supply SN74LVC1G139YZPR
Order 'ic 2-4 line decoder 8-dsbga - SN74LVC1G139YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21059-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC139D
Order 'ic 2-4 line decodr/demux 16-soic - SN74AHC139D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4543-5-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply SN74AHC139DBR
Order 'ic 2-4 line decodr/demux 16-ssop - SN74AHC139DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4544-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC139DBR
Order 'ic 2-4 line decodr/demux 16-ssop - SN74AHC139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4544-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA Single Supply SN74AHC139DBR
Order 'ic 2-4 line decodr/demux 16-ssop - SN74AHC139DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4544-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply SN74AHC139DGVR
Order 'ic 2-4 line decodr/demux 16tvsop - SN74AHC139DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4545-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC139DGVR
Order 'ic 2-4 line decodr/demux 16tvsop - SN74AHC139DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4545-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA Single Supply SN74AHC139DGVR
Order 'ic 2-4 line decodr/demux 16tvsop - SN74AHC139DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4545-6-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V L6716TR
Send this link via E-Mail
Help With This Screen
