STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V L6716TR
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-10054-1-ND |
1 10 100 250 500 1000 |
7.00000 6.20000 4.80000 4.40000 3.80000 3.00000 |
Extended Price
7.00 62.00 480.00 1100.00 1900.00 3000.00 |
| Manufacturer Part Number | L6716TR | |||
| Description | IC 2-4 PHASE CTRLR, INTEL VR11.1 | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6716TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-VFQFPN |
| Packaging | Cut Tape (CT) |
| Type | * |
| Voltage - Input | 12V |
| Voltage - Output | 0.6 ~ 1.6 V |
| Number of Outputs | 3 |
| Applications | Controller, Intel VR11.1 |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6716TR L6716TR 497 10054 1 ND 497100541ND 497-10054-1 |
L6716TR Specification Sheet
IC 2-4 PHASE CTRLR, INTEL VR11.1 - L6716TR (497-10054-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V L6716TRSTMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-1-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10054-2-ND.
STMicroelectronics (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 12V L6716TR
Order 'ic 2-4 phase ctrlr, intel vr11.1 - L6716TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10054-6-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PC041512SL66R
Order 'ic pentium 4 1.5v 2.0ghz 478-pga - RK80532PC041512SL66R' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844541-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.3V RH80532GC029512S L6FG
Order 'ic pentium 4 1.7ghz ufc-pga - RH80532GC029512S L6FG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848089-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PC041512SL6GQ
Order 'ic pentium 4 1.5v 2.0ghz 478 pga - RK80532PC041512SL6GQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848653-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PE056512S L6PC
Order 'ic pentium 4 2.4ghz mpga-478 - RK80532PE056512S L6PC' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850158-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PC064512SL6PP
Order 'ic pentium 4 2.6ghz 478fc-pga2 - RK80532PC064512SL6PP' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850365-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PC064512S L6SB
Order 'ic pentium 4 2.6ghz mpga-478 - RK80532PC064512S L6SB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 850919-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.3V RH80532GC029512SL6V6
Order 'ic pentium 4 1.7ghz 478mfc-pga - RH80532GC029512SL6V6' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852229-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.3V RH80532GC049512SL6VB
Order 'ic pentium 4 2.2ghz 478mfc-pga - RH80532GC049512SL6VB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 852256-ND.
Intel Microprocessor Integrated Circuit (ics) Pentium 4 Tray 1.5V RK80532PE056512SL79B
Order 'ic pentium 4 2.4ghz 478fc-pga2 - RK80532PE056512SL79B' online from Digi-Key. Manufactured by Intel. Digi-Key part number 857396-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply SN74AHC139RGYR
Order 'ic 2-4 line decodr/demux 16-vqfn - SN74AHC139RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13900-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 4mA, 4mA Single Supply CD74HCT139E
Order 'ic 2-4 line decoder/demux 16-dip - CD74HCT139E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2092-5-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 32mA Single Supply SN74LVC1G139YZPR
Order 'ic 2-4 line decoder 8-dsbga - SN74LVC1G139YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21059-1-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V L6716TR
Send this link via E-Mail
Help With This Screen
