Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 4.5V C SIZE ALKALINE - EN93F3 - Battery Assemblies, Packs

Digi-Key Part Number N106-F031-ND
Price Break
1
10
50
100
Unit Price
5.19000
4.67100
4.15200
3.63300
Extended Price
5.19
46.71
207.60
363.30
Manufacturer Part NumberEN93F3
DescriptionBATTERY PK 4.5V C SIZE ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEN93F3
VendorEnergizer Battery Company (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeC with Button Top
Number of Cells3
Voltage - Rated4.5V
Capacity8350mAh
Structure1 Row x 3 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names EN93F3
EN93F3
N106 F031 ND
N106F031ND
N106-F031


Image of BATTERY PK 4.5V C SIZE ALKALINE - EN93F3

BATTERY PK 4.5V C SIZE ALKALINE - EN93F3 (N106-F031-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATTERY PK 4.5V C SIZE ALKALINE - EN93F3
 Order 'battery pk 4.5v c size alkaline - EN93F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106-F031-ND.
BATTERY PK 3.0V D SIZE ALKALINE - EN95F2
 Order 'battery pk 3.0v d size alkaline - EN95F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F021-ND.
BATTERY PK 6.0V D SIZE ALKALINE - EN95F2X2
 Order 'battery pk 6.0v d size alkaline - EN95F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F022-ND.
BATTERY PK 9.0V D SIZE ALKALINE - EN95F2X3
 Order 'battery pk 9.0v d size alkaline - EN95F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F023-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95F2X4
 Order 'battery pk 12.0v d size alkaline - EN95F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F024-ND.
BATTERY PK 15.0V D SIZE ALKALINE - EN95F2X5
 Order 'battery pk 15.0v d size alkaline - EN95F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F025-ND.
BATTERY PK 4.5V D SIZE ALKALINE - EN95F3
 Order 'battery pk 4.5v d size alkaline - EN95F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F031-ND.
BATTERY PK 6.0V D SIZE ALKALINE - EN95F4
 Order 'battery pk 6.0v d size alkaline - EN95F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F041-ND.
BATTERY PK 7.5V D SIZE ALKALINE - EN95F5
 Order 'battery pk 7.5v d size alkaline - EN95F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F051-ND.
BATTERY PK 9.0V D SIZE ALKALINE - EN95F6
 Order 'battery pk 9.0v d size alkaline - EN95F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F061-ND.
BATTERY PK 10.5V D SIZE ALKALINE - EN95F7
 Order 'battery pk 10.5v d size alkaline - EN95F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F071-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95F8
 Order 'battery pk 12.0v d size alkaline - EN95F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F081-ND.
BATTERY PK 13.5V D SIZE ALKALINE - EN95F9
 Order 'battery pk 13.5v d size alkaline - EN95F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F091-ND.
BATTERY PK 15.0V D SIZE ALKALINE - EN95F10
 Order 'battery pk 15.0v d size alkaline - EN95F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F101-ND.
BATTERY PK 3.0V D SIZE ALKALINE - EN95L2
 Order 'battery pk 3.0v d size alkaline - EN95L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-L021-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 4.5V C SIZE ALKALINE - AM2XL3 Next: BATTERY PK 4.5V C SIZE ALKALINE - EN93L3