IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFT - Integrated Circuits (ICs)
| Digi-Key Part Number | TPA6141A2YFFT-ND |
500 |
1.28250 |
Extended Price
641.25 |
| Manufacturer Part Number | TPA6141A2YFFT | |||
| Description | IC HEADPHONE AMPLIFIER 16-WCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA6141A2YFFT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DSBGA |
| Type | Class G |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 32mW x 2 @ 32 Ohm |
| Drawing Number | 296; 4207625-7; YFF; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA6141A2YFFT TPA6141A2YFFT |
TPA6141A2YFFT Specification Sheet
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFT (TPA6141A2YFFT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFT
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6141A2YFFT-ND.
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25168-1-ND.
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25168-2-ND.
IC HEADPHONE AMPLIFIER 16-WCSP - TPA6141A2YFFR
Order 'ic headphone amplifier 16-wcsp - TPA6141A2YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25168-6-ND.
IC DAC 12BIT SER 16-WCSP - TLV5614IYZR
Order 'ic dac 12bit ser 16-wcsp - TLV5614IYZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5614IYZR-ND.
IC DAC 12BIT QUAD 16-WSCP - TLV5614IYZT
Order 'ic dac 12bit quad 16-wscp - TLV5614IYZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22432-1-ND.
IC DAC 12BIT QUAD 16-WSCP - TLV5614IYZT
Order 'ic dac 12bit quad 16-wscp - TLV5614IYZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22432-2-ND.
IC DAC 12BIT QUAD 16-WSCP - TLV5614IYZT
Order 'ic dac 12bit quad 16-wscp - TLV5614IYZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22432-6-ND.
IC 12-BIT QUAD SER DAC 16-WSCP - TLV5614IYER
Order 'ic 12-bit quad ser dac 16-wscp - TLV5614IYER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5614IYER-ND.
IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4541ID
Order 'ic serial adc 16-bit 5v lp 8soic - TLC4541ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12500-5-ND.
IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4545ID
Order 'ic serial adc 16-bit 5v lp 8soic - TLC4545ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12501-5-ND.
IC LP SERIAL 16-BIT A/D 16-DIP - ADS7813P
Order 'ic lp serial 16-bit a/d 16-dip - ADS7813P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813P-ND.
IC LP SERIAL 16-BIT A/D 16-SOIC - ADS7813U
Order 'ic lp serial 16-bit a/d 16-soic - ADS7813U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7813U-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC SERIAL INPUT 16-BIT D/A 16-DI - DAC56P
Order 'ic serial input 16-bit d/a 16-di - DAC56P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC56P-ND.
Send this link via E-Mail
Help With This Screen
