Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8102-1-R
FUSEBLOCK 1POS FOR 1/4X1-1/4" - S-8102-1-R - Circuit Protection
| Digi-Key Part Number | S-8102-1-R-ND |
10 |
2.97600 |
Extended Price
29.76 |
| Manufacturer Part Number | S-8102-1-R | |||
| Description | FUSEBLOCK 1POS FOR 1/4X1-1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-8102-1-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Chassis Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Number of Circuits | 1 |
| Voltage | 300V |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 8102 1 R S81021R |
FUSEBLOCK 1POS FOR 1/4X1-1/4" - S-8102-1-R (S-8102-1-R-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8102-1-RFuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-1
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-R-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4" - BK/S-8001-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-SNP-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8002-1
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8002-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-1-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8002-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8002-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-1-R-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8002-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4" - BK/S-8002-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-1-SNP-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8101-1
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8101-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-1-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8101-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - S-8101-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8101-1-R-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8101-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8101-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-1-SNP-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8102-1
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8102-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-1-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8102-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8102-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-1-R-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8102-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8102-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-1-SNP-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8201-1
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8201-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8201-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8201-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-R-ND.
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8201-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8201-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-SNP-ND.
Options for Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8102-1-R
Send this link via E-Mail
Help With This Screen
