ADAPTER PUSH-ON/M-SWTCH ATTCHMNT - MAI - Circuit Protection
| Digi-Key Part Number | MAI-ND |
1 |
110.36000 |
Extended Price
110.36 |
| Manufacturer Part Number | MAI | |||
| Description | ADAPTER PUSH-ON/M-SWTCH ATTCHMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAI |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Accessory Type | Adapter |
| For Use With/Related Products | Fuselink, Trip-Indicator |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAI MAI |
MAI Specification Sheet
ADAPTER PUSH-ON/M-SWTCH ATTCHMNT - MAI (MAI-ND) - Circuit Protection
Related parts Circuit Protection :ADAPTER PUSH-ON/M-SWTCH ATTCHMNT - MAI
Order 'adapter push-on/m-swtch attchmnt - MAI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MAI-ND.
ADAPTER DIN RAIL BLACK - BK/DRA-1
Order 'adapter din rail black - BK/DRA-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/DRA-1-ND.
ADAPTER DIN RAIL GRAY - BK/DRA-2
Order 'adapter din rail gray - BK/DRA-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/DRA-2-ND.
ADAPTER DIN-RAIL 0-30A BLACK - DRA-1
Order 'adapter din-rail 0-30a black - DRA-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DRA-1-ND.
ADAPTER DIN-RAIL 0-30A GRAY - DRA-2
Order 'adapter din-rail 0-30a gray - DRA-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DRA-2-ND.
TERM BLOCK QCK CONN ST BASE MNT - BNQ21-WH
Order 'term block qck conn st base mnt - BNQ21-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BNQ21-WH-ND.
TERM BLK 40A 600V 3POS QK CONN - NTQ23-WH
Order 'term blk 40a 600v 3pos qk conn - NTQ23-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NTQ23-WH-ND.
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1625-2-ND.
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1625-1-ND.
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1625-6-ND.
CONN EDGE 1-SIDE VERT GOLD BLACK - 13848-18G02B
Order 'conn edge 1-side vert gold black - 13848-18G02B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 13848-18G02B-ND.
TERMINAL STRIP CONN 8POS R/A TIN - 15104-081T1
Order 'terminal strip conn 8pos r/a tin - 15104-081T1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15104-081T1-ND.
FUSE ADAPTER KIT T-TYPE 100A - BDTA1
Order 'fuse adapter kit t-type 100a - BDTA1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDTA1-ND.
FUSE ADAPTER KIT T-TYPE 200A - BDTA2
Order 'fuse adapter kit t-type 200a - BDTA2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDTA2-ND.
FUSE ADAPTER KIT T-TYPE 800A - BDTA8
Order 'fuse adapter kit t-type 800a - BDTA8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDTA8-ND.
Send this link via E-Mail
Help With This Screen
