Fuse Circuit Protection 150A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-150A
FUSE 150A 500V FAST - FWH-150A - Circuit Protection
| Digi-Key Part Number | FWH-150A-ND |
1 |
145.64000 |
Extended Price
145.64 |
| Manufacturer Part Number | FWH-150A | |||
| Description | FUSE 150A 500V FAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWH-150A |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 150A |
| Voltage - Rated | 500V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWH 150A FWH150A |
FWH-150A Specification Sheet
FUSE 150A 500V FAST - FWH-150A (FWH-150A-ND) - Circuit Protection
Related parts Fuse Circuit Protection 150A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-150AFuse Circuit Protection 100A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-100A
Order 'fuse 100a 500v fast - FWH-100A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-100A-ND.
Fuse Circuit Protection 125A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-125A
Order 'fuse 125a 500v fast - FWH-125A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-125A-ND.
Fuse Circuit Protection 175A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-175A
Order 'fuse 175a 500v fast - FWH-175A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-175A-ND.
Fuse Circuit Protection 200A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-200A
Order 'fuse 200a 500v fast - FWH-200A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-200A-ND.
Fuse Circuit Protection 35mA 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-35A
Order 'fuse 35a 500v fast - FWH-35A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-35A-ND.
Fuse Circuit Protection 40A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-40A
Order 'fuse 40a 500v fast - FWH-40A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-40A-ND.
Fuse Circuit Protection 50A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-50A
Order 'fuse 50a 500v fast - FWH-50A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-50A-ND.
Fuse Circuit Protection 60A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-60A
Order 'fuse 60a 500v fast - FWH-60A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-60A-ND.
Fuse Circuit Protection 70A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-70A
Order 'fuse 70a 500v fast - FWH-70A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-70A-ND.
Fuse Circuit Protection 80A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-80A
Order 'fuse 80a 500v fast - FWH-80A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-80A-ND.
Fuse Circuit Protection 90A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-90A
Order 'fuse 90a 500v fast - FWH-90A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-90A-ND.
Fuse Circuit Protection 150A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-150A
Order 'fuse 150a 500v fast - FWH-150A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-150A-ND.
Fuse Circuit Protection 1A 500V Cooper/Bussmann Fast Acting, Short Time Lag KLM-1
Order 'fuse 1a 500v fast ul csa - KLM-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1-ND.
Fuse Circuit Protection 10A 500V Cooper/Bussmann Fast Acting, Short Time Lag KLM-10
Order 'fuse 10a 500v fast ul csa - KLM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-10-ND.
Fuse Circuit Protection 1.5A 500V Cooper/Bussmann Fast Acting, Short Time Lag KLM-1-1/2
Order 'fuse 1.5a 500v fast ul csa - KLM-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1-1/2-ND.
Options for Fuse Circuit Protection 150A 500V Cooper/Bussmann Fast Acting, Short Time Lag FWH-150A
Send this link via E-Mail
Help With This Screen
