FUSE 30A 250V T-LAG 13/32X1-1/2" - FNW-30
Fuse Circuit Protection 30A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-30
| Digi-Key Part Number | FNW-30-ND |
10 |
12.33000 |
Extended Price
123.30 |
| Manufacturer Part Number | FNW-30 | |||
| Description | FUSE 30A 250V T-LAG 13/32X1-1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FNW-30 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 30A |
| Voltage - Rated | 250V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FNW 30 FNW30 |
FNW-30 Specification Sheet
FUSE 30A 250V T-LAG 13/32X1-1/2" - FNW-30 (FNW-30-ND)
Related parts Fuse Circuit Protection 30A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-30FUSE 30A 250V T-LAG 13/32X1-1/2" - FNW-30
Order 'fuse 30a 250v t-lag 13/32x1-1/2" - FNW-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-30-ND.
FUSE 12A 250V T-LAG 13/32X1-1/2" - FNW-12
Order 'fuse 12a 250v t-lag 13/32x1-1/2" - FNW-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-12-ND.
FUSE 15A 250V T-LAG 13/32X1-1/2" - FNW-15
Order 'fuse 15a 250v t-lag 13/32x1-1/2" - FNW-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-15-ND.
FUSE 20A 250V T-LAG 13/32X1-1/2" - FNW-20
Order 'fuse 20a 250v t-lag 13/32x1-1/2" - FNW-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-20-ND.
FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25
Order 'fuse 25a 250v t-lag 13/32x1-1/2" - FNW-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-25-ND.
FUSE 30A 250V T-LAG CERM AXIAL - BK/MDA-V-30-R
Order 'fuse 30a 250v t-lag cerm axial - BK/MDA-V-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-30-R-ND.
FUSE 30A 250V T-LAG CRM MDA - BK/MDA-30-R
Order 'fuse 30a 250v t-lag crm mda - BK/MDA-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2728-ND.
FUSE 30A 250V T-LAG CER - MDA-30-R
Order 'fuse 30a 250v t-lag cer - MDA-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-30-R-ND.
FUSE 30A 250V T-LAG CER AXL - MDA-V-30-R
Order 'fuse 30a 250v t-lag cer axl - MDA-V-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-V-30-R-ND.
FUSE 30A 250V T-LAG CRM MDA - BK/MDA-30A
Order 'fuse 30a 250v t-lag crm mda - BK/MDA-30A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2313-ND.
FUSE 30A 250V T-LAG CERM AXIAL - BK/MDA-V-30A
Order 'fuse 30a 250v t-lag cerm axial - BK/MDA-V-30A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-30A-ND.
FUSE 1A 250V T-LAG FNM - FNM-1
Order 'fuse 1a 250v t-lag fnm - FNM-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2483-ND.
FUSE 30A 250V FAST CER - GBB-30-R
Order 'fuse 30a 250v fast cer - GBB-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-30-R-ND.
FUSE 1/2A 250V T-LAG CER - MDA-1/2-R
Order 'fuse 1/2a 250v t-lag cer - MDA-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-1/2-R-ND.
FUSE 1.5A 250V T-LAG CER - MDA-1-1/2-R
Order 'fuse 1.5a 250v t-lag cer - MDA-1-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-1-1/2-R-ND.
Options for Fuse Circuit Protection 30A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-30
Send this link via E-Mail
Help With This Screen
