Keywords:





Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25

FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25 - Circuit Protection

Digi-Key Part Number FNW-25-ND
Price Break
10
Unit Price
13.95000
Extended Price
139.50
Manufacturer Part NumberFNW-25
DescriptionFUSE 25A 250V T-LAG 13/32X1-1/2"
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25
Technical/Catalog InformationFNW-25
VendorCooper/Bussmann
CategoryCircuit Protection
Current 25A
Voltage - Rated 250V
Package / Case1 1/2" L x 13/32" Dia (38.10mm x 10.41mm)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FNW 25
FNW25

FNW-25 Specification Sheet

Image of FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25

FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25 (FNW-25-ND) - Circuit Protection

Related parts Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25
Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25
 Order 'fuse 25a 250v t-lag 13/32x1-1/2" - FNW-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-25-ND.
Fuse Circuit Protection 12A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-12
 Order 'fuse 12a 250v t-lag 13/32x1-1/2" - FNW-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-12-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-15
 Order 'fuse 15a 250v t-lag 13/32x1-1/2" - FNW-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-15-ND.
Fuse Circuit Protection 20A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-20
 Order 'fuse 20a 250v t-lag 13/32x1-1/2" - FNW-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-20-ND.
Fuse Circuit Protection 30A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-30
 Order 'fuse 30a 250v t-lag 13/32x1-1/2" - FNW-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNW-30-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag MDA-V-2-1/2-R
 Order 'fuse 2.5a 250v t-lag axial - MDA-V-2-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-V-2-1/2-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag MDL-V-2-1/2-R
 Order 'fuse 2.5a 250v t-lag axial - MDL-V-2-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-2-1/2-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-V-2.5-R
 Order 'fuse 2.5a 250v t-lag glass axial - BK/GMD-V-2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-V-2.5-R-ND.
Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-V-25-R
 Order 'fuse 25a 250v t-lag cerm axial - BK/MDA-V-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-25-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/S506-V-2.5-R
 Order 'fuse 2.5a 250v t-lag glass s506 - BK/S506-V-2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-V-2.5-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag MDA-2-1/2-R
 Order 'fuse 2.5a 250v t-lag cer - MDA-2-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-2-1/2-R-ND.
Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-25-R
 Order 'fuse 25a 250v t-lag crm mda - BK/MDA-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-25-R-ND.
Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag MDA-25-R
 Order 'fuse 25a 250v t-lag cer - MDA-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-25-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag PCB-2-1/2-R
 Order 'fuse 2.5a 250v fast pcb ul csa - PCB-2-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCB-2-1/2-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag PCC-2-1/2-R
 Order 'fuse 2.5a 250v fast pcb ul csa - PCC-2-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCC-2-1/2-R-ND.

Options for Fuse Circuit Protection 25A 250V Cooper/Bussmann Slow Blow, Long Time Lag FNW-25
Send this link via E-Mail
Help With This Screen

FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 25A 250V ONE-TIME CLASS K5 - 0NLN025.T Next: FUSE 25A 250V T-LAG AXIAL - MDA-V-25-R
FUSE 25A 250V T-LAG 13/32X1-1/2" - FNW-25