ASSEMBLY PINS 2 POLES - CH102AP - Circuit Protection
| Digi-Key Part Number | CH102AP-ND |
10 |
1.14900 |
Extended Price
11.49 |
| Manufacturer Part Number | CH102AP | |||
| Description | ASSEMBLY PINS 2 POLES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CH102AP |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Accessory Type | Assembly Pins |
| For Use With/Related Products | Fuseholder; CH |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CH102AP CH102AP |
CH102AP Specification Sheet
ASSEMBLY PINS 2 POLES - CH102AP (CH102AP-ND) - Circuit Protection
Related parts Circuit Protection :ASSEMBLY PINS 2 POLES - CH102AP
Order 'assembly pins 2 poles - CH102AP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH102AP-ND.
ASSEMBLY PINS 3 POLES - CH103AP
Order 'assembly pins 3 poles - CH103AP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH103AP-ND.
CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2
Order 'conn 2-pole battery kit 4awg blu - 1445999-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445999-2-ND.
CONN HOUSING 2-POLE 120A GRAY - 1445999-1
Order 'conn housing 2-pole 120a gray - 1445999-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445999-1-ND.
FUSE HLDER FOR PC-TRON PCB MNT - BK/PCS
Order 'fuse hlder for pc-tron pcb mnt - BK/PCS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2356-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106X
Order 'switch operator sq 1 or 2 pole - A0106X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1312-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106Y
Order 'switch operator sq 1 or 2 pole - A0106Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1313-ND.
SWITCH OPERATOR ROUN 1 OR 2 POLE - A0109X
Order 'switch operator roun 1 or 2 pole - A0109X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1315-ND.
SWITCH OPERATOR ROUN 1 OR 2 POLE - A0109Y
Order 'switch operator roun 1 or 2 pole - A0109Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1316-ND.
SWITCH OPERATOR ROUN 1 OR 2 POLE - A0110X
Order 'switch operator roun 1 or 2 pole - A0110X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1317-ND.
Send this link via E-Mail
Help With This Screen
