Fuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25S
FUSE INDUST 25A 500V CLASS AM - C14M25S - Circuit Protection
| Digi-Key Part Number | C14M25S-ND |
500 |
15.95200 |
Extended Price
7976.00 |
| Manufacturer Part Number | C14M25S | |||
| Description | FUSE INDUST 25A 500V CLASS AM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C14M25S |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 25A |
| Voltage - Rated | 500V |
| Package / Case | 2.008" L x 0.551" Dia (51mm x 14mm) |
| Fuse Type | - |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C14M25S C14M25S |
FUSE INDUST 25A 500V CLASS AM - C14M25S (C14M25S-ND) - Circuit Protection
Related parts Fuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25SFuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25
Order 'fuse indust 25a 500v class am - C14M25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C14M25-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25S
Order 'fuse indust 25a 500v class am - C14M25S' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C14M25S-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - C10G25
Order 'fuse indust 25a 500v class gg - C10G25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G25-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - C10G25I
Order 'fuse indust 25a 500v class gg - C10G25I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G25I-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25I
Order 'fuse indust 25a 500v class am - C14M25I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C14M25I-ND.
Fuse Circuit Protection 250mA 500V Cooper/Bussmann - C14M0.25
Order 'fuse indust .25a 500v class am - C14M0.25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C14M0.25-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - 25NHC00M
Order 'fuse 25a 500v class am - 25NHC00M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25NHC00M-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - 25NHG000B
Order 'fuse 25a 500v class gl/gg - 25NHG000B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25NHG000B-ND.
Fuse Circuit Protection 25A 500V Cooper/Bussmann - 25NHG01B
Order 'fuse 25a 500v class gl/gg - 25NHG01B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25NHG01B-ND.
Fuse Circuit Protection 25A 400V Cooper/Bussmann - C08G25
Order 'fuse indust 25a 400v class gg - C08G25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C08G25-ND.
Fuse Circuit Protection 500mA 500V Cooper/Bussmann - C10G0.5
Order 'fuse indust .5a 500v class gg - C10G0.5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G0.5-ND.
Fuse Circuit Protection 10A 500V Cooper/Bussmann - C10G10I
Order 'fuse indust 10a 500v class gg - C10G10I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G10I-ND.
Fuse Circuit Protection 12A 500V Cooper/Bussmann - C10G12
Order 'fuse indust 12a 500v class gg - C10G12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G12-ND.
Fuse Circuit Protection 12A 500V Cooper/Bussmann - C10G12I
Order 'fuse indust 12a 500v class gg - C10G12I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G12I-ND.
Fuse Circuit Protection 16A 500V Cooper/Bussmann - C10G16
Order 'fuse indust 16a 500v class gg - C10G16' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number C10G16-ND.
Options for Fuse Circuit Protection 25A 500V Cooper/Bussmann - C14M25S
Send this link via E-Mail
Help With This Screen
