ADAPTER DIN RAIL BLACK - BK/DRA-1 - Circuit Protection
| Digi-Key Part Number | BK/DRA-1-ND |
50 |
3.65000 |
Extended Price
182.50 |
| Manufacturer Part Number | BK/DRA-1 | |||
| Description | ADAPTER DIN RAIL BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/DRA-1 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Accessory Type | Adapter - Mounting |
| For Use With/Related Products | Fuseholder; BM |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK DRA 1 BKDRA1 |
BK/DRA-1 Specification Sheet
ADAPTER DIN RAIL BLACK - BK/DRA-1 (BK/DRA-1-ND) - Circuit Protection
Related parts Circuit Protection :ADAPTER DIN RAIL BLACK - BK/DRA-1
Order 'adapter din rail black - BK/DRA-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/DRA-1-ND.
ADAPTER DIN RAIL GRAY - BK/DRA-2
Order 'adapter din rail gray - BK/DRA-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/DRA-2-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3
Order 'term blk 30a 600v 3pos din-rail - 15188-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS
Order 'term blk 30a 600v 3pos din-rail - 15188-3RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3RS-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4
Order 'term blk 30a 600v 4pos din-rail - 15188-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4-ND.
TERM BLOCK 4POS 35MM DIN RAIL - 15188-4R
Order 'term block 4pos 35mm din rail - 15188-4R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4R-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS
Order 'term blk 30a 600v 4pos din-rail - 15188-4RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4RS-ND.
ADAPTER DIN-RAIL 0-30A BLACK - DRA-1
Order 'adapter din-rail 0-30a black - DRA-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DRA-1-ND.
CONN TERM BLOCK DIN MNT PA66 BK - 9537420000
Order 'conn term block din mnt pa66 bk - 9537420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9537420000-ND.
CONN TERM BLOCK DIN MNT PA66 BK - 9537430000
Order 'conn term block din mnt pa66 bk - 9537430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9537430000-ND.
CONN TERM BLOCK DIN MNT PA66 BK - 9537500000
Order 'conn term block din mnt pa66 bk - 9537500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9537500000-ND.
CONN TERM BLOCK DIN MNT PA66 BK - 9537510000
Order 'conn term block din mnt pa66 bk - 9537510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9537510000-ND.
ADAPTER DIN-RAIL 0-30A GRAY - DRA-2
Order 'adapter din-rail 0-30a gray - DRA-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DRA-2-ND.
TERM BLK 63A DIN RAIL MNT - OPMNGSA005C
Order 'term blk 63a din rail mnt - OPMNGSA005C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number OPMNGSA005C-ND.
FUSE HOLDER 630A 690V DIN RAIL - SB3-D
Order 'fuse holder 630a 690v din rail - SB3-D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number SB3-D-ND.
Send this link via E-Mail
Help With This Screen
