Keywords:





Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A

SWITCH DISCON NON-FUSE 800A 600V - BDNF800A - Circuit Protection

Digi-Key Part Number BDNF800A-ND
Price Break
1
Unit Price
5314.32000
Extended Price
5314.32
Manufacturer Part NumberBDNF800A
DescriptionSWITCH DISCON NON-FUSE 800A 600V
Quantity Available Non-Stock
All prices are in USD

Purchase Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A
Technical/Catalog InformationBDNF800A
VendorCooper/Bussmann
CategoryCircuit Protection
TypeSwitch
Voltage600V
Current 800A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BDNF800A
BDNF800A


Image of SWITCH DISCON NON-FUSE 800A 600V - BDNF800A

SWITCH DISCON NON-FUSE 800A 600V - BDNF800A (BDNF800A-ND) - Circuit Protection

Related parts Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A
Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A
 Order 'switch discon non-fuse 800a 600v - BDNF800A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDNF800A-ND.
Fuse Circuit Protection 800A 600V Cooper/Bussmann Slow Blow, Long Time Lag KLU-800
 Order 'fuse 800a 600v t-lag class l - KLU-800' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLU-800-ND.
Fuse Circuit Protection 800A 600V Cooper/Bussmann Slow Blow, Long Time Lag KRP-C-800SP
 Order 'fuse 800a 600v t-lag class l - KRP-C-800SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-800SP-ND.
Fuse Circuit Protection 800A 600V Cooper/Bussmann Fast Acting, Short Time Lag KTU-800
 Order 'fuse 800a 600v fast-act class l - KTU-800' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-800-ND.
Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A2
 Order 'switch disconnect 800a 600v 2pos - BDNF800A2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDNF800A2-ND.
Disconnect Switch Component Circuit Protection 1.6kA 600V Cooper/Bussmann Switch BDNF1600
 Order 'switch disconn non-fuse 1600a - BDNF1600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDNF1600-ND.
Disconnect Switch Component Circuit Protection 2kA 600V Cooper/Bussmann Switch BDNF2000
 Order 'switch disconn non-fuse 2000a - BDNF2000' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDNF2000-ND.
Disconnect Switch Component Circuit Protection 400A 600V Cooper/Bussmann Switch BDNF400-FC
 Order 'switch disconnect non-fuse 400a - BDNF400-FC' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BDNF400-FC-ND.
Fuse Circuit Protection 800A 1000V (1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M5398
 Order 'fuse 800a 1000v 2bkn/75 ar - 170M5398' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5398-ND.
Fuse Circuit Protection 800A 1000V (1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M5448
 Order 'fuse 800a 1000v 2bkn/80 ar - 170M5448' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5448-ND.
Fuse Circuit Protection 800A 1000V (1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M5598
 Order 'fuse 800a 1000v 2gkn/75 ar - 170M5598' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5598-ND.
Fuse Circuit Protection 800A 1100V (1.1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M5698
 Order 'fuse 800a 1100v 2fu/115 ar - 170M5698' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5698-ND.
Fuse Circuit Protection 800A 1100V (1.1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M5748
 Order 'fuse 800a 1100v 2fke/115 ar - 170M5748' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5748-ND.
Fuse Circuit Protection 800A 1100V (1.1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M6346
 Order 'fuse 800a 1100v 3bkn/75 ar - 170M6346' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6346-ND.
Fuse Circuit Protection 800A 1100V (1.1kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M6596
 Order 'fuse 800a 1100v 3gkn/75 ar - 170M6596' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6596-ND.

Options for Disconnect Switch Component Circuit Protection 800A 600V Cooper/Bussmann Switch BDNF800A
Send this link via E-Mail
Help With This Screen

SWITCH DISCON NON-FUSE 800A 600V - BDNF800A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH DIP WHEEL 16POS THRU HOLE - DRW16RA04 Next: SWITCH DISCONN 602A 60V BLACK - 15200-602
SWITCH DISCON NON-FUSE 800A 600V - BDNF800A