Fuse Circuit Protection 800A 500V Cooper/Bussmann - 800NH4AG
FUSE 800A 500V CLASS GL/GG - 800NH4AG - Circuit Protection
| Digi-Key Part Number | 800NH4AG-ND |
1 |
996.77000 |
Extended Price
996.77 |
| Manufacturer Part Number | 800NH4AG | |||
| Description | FUSE 800A 500V CLASS GL/GG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800NH4AG |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 800A |
| Voltage - Rated | 500V |
| Package / Case | Fuse Link |
| Fuse Type | - |
| Mounting Type | Holder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800NH4AG 800NH4AG |
800NH4AG Specification Sheet
FUSE 800A 500V CLASS GL/GG - 800NH4AG (800NH4AG-ND) - Circuit Protection
Related parts Fuse Circuit Protection 800A 500V Cooper/Bussmann - 800NH4AGFuse Circuit Protection 800A 500V Cooper/Bussmann - 800NH4AG
Order 'fuse 800a 500v class gl/gg - 800NH4AG' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 800NH4AG-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NH0G-B
Order 'fuse 100a 500v class gl/gg - 100NH0G-B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NH0G-B-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NH1G-B
Order 'fuse 100a 500v class gl/gg - 100NH1G-B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NH1G-B-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NH2G-B
Order 'fuse 100a 500v class gl/gg - 100NH2G-B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NH2G-B-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NHG000B
Order 'fuse 100a 500v class gl/gg - 100NHG000B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NHG000B-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NHG01B
Order 'fuse 100a 500v class gl/gg - 100NHG01B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NHG01B-ND.
Fuse Circuit Protection 100A 500V Cooper/Bussmann - 100NHG02B
Order 'fuse 100a 500v class gl/gg - 100NHG02B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NHG02B-ND.
Fuse Circuit Protection 10A 500V Cooper/Bussmann - 10NHG000B
Order 'fuse 10a 500v class gl/gg - 10NHG000B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10NHG000B-ND.
Fuse Circuit Protection 10A 500V Cooper/Bussmann - 10NHG01B
Order 'fuse 10a 500v class gl/gg - 10NHG01B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10NHG01B-ND.
Fuse Circuit Protection 1.25kA 500V Cooper/Bussmann - 1250NH4AG
Order 'fuse 1250a 500v class gl/gg - 1250NH4AG' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 1250NH4AG-ND.
Fuse Circuit Protection 125A 500V Cooper/Bussmann - 125NHG00B
Order 'fuse 125a 500v class gl/gg - 125NHG00B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 125NHG00B-ND.
Fuse Circuit Protection 125A 500V Cooper/Bussmann - 125NHG01B
Order 'fuse 125a 500v class gl/gg - 125NHG01B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 125NHG01B-ND.
Fuse Circuit Protection 125A 500V Cooper/Bussmann - 125NHG02B
Order 'fuse 125a 500v class gl/gg - 125NHG02B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 125NHG02B-ND.
Fuse Circuit Protection 160A 500V Cooper/Bussmann - 160NHG00B
Order 'fuse 160a 500v class gl/gg - 160NHG00B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 160NHG00B-ND.
Fuse Circuit Protection 160A 500V Cooper/Bussmann - 160NHG01B
Order 'fuse 160a 500v class gl/gg - 160NHG01B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 160NHG01B-ND.
Options for Fuse Circuit Protection 800A 500V Cooper/Bussmann - 800NH4AG
Send this link via E-Mail
Help With This Screen
