±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-ADGR
OSC PROG CMOS 3.3V 50PPM 6-SMD - 59X-PROG-CMOS-ADGR
| Digi-Key Part Number | 590CA-ADG-ND |
1 25 100 1000 |
9.29000 8.16640 6.53150 5.67600 |
Extended Price
9.29 204.16 653.15 5676.00 |
| Manufacturer Part Number | 59X-PROG-CMOS-ADGR | |||
| Description | OSC PROG CMOS 3.3V 50PPM 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59X-PROG-CMOS-ADGR |
| Vendor | Silicon Laboratories Inc (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | Blank, Unprogrammed 10MHz - 160MHz |
| Function | Output Enable |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59X PROG CMOS ADGR 59XPROGCMOSADGR 590CA ADG ND 590CAADGND 590CA-ADG |
59X-PROG-CMOS-ADGR Specification Sheet
OSC PROG CMOS 3.3V 50PPM 6-SMD - 59X-PROG-CMOS-ADGR (590CA-ADG-ND)
Related parts ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-ADGR±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-ADGR
Order 'osc prog cmos 3.3v 50ppm 6-smd - 59X-PROG-CMOS-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590CA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-BDGR
Order 'osc prog cmos 3.3v 50ppm 6-smd - 59X-PROG-CMOS-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590CA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-ADGR
Order 'osc prog cmos 3.3v 50ppm 6-smd - 59X-PROG-CMOS-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590PA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-BDGR
Order 'osc prog cmos 3.3v 50ppm 6-smd - 59X-PROG-CMOS-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590PA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590BA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-BDGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590BA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog cml 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590DA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-BDGR
Order 'osc prog cml 3.3v 50ppm 6-smd - 59X-PROG-DIFF-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590DA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590NA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-BDGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590NA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog cml 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590QA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-BDGR
Order 'osc prog cml 3.3v 50ppm 6-smd - 59X-PROG-DIFF-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590QA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591BA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-BDGR
Order 'osc prog lvds 3.3v 50ppm 6-smd - 59X-PROG-DIFF-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591BA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-DIFF-ADGR
Order 'osc prog cml 3.3v 50ppm 6-smd - 59X-PROG-DIFF-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591DA-ADG-ND.
Options for ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-CMOS-ADGR
Send this link via E-Mail
Help With This Screen
