±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
OSC PROG LVPECL 3.3V 50PPM 6SMD - 59X-PROG-PECL-ADGR - Crystals and Oscillators
| Digi-Key Part Number | 590AA-ADG-ND |
1 25 100 1000 |
16.32000 14.07160 11.25810 9.38173 |
Extended Price
16.32 351.79 1125.81 9381.73 |
| Manufacturer Part Number | 59X-PROG-PECL-ADGR | |||
| Description | OSC PROG LVPECL 3.3V 50PPM 6SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59X-PROG-PECL-ADGR |
| Vendor | Silicon Laboratories Inc (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | LVPECL |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | Blank, Unprogrammed 10MHz - 525MHz |
| Function | Output Enable |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59X PROG PECL ADGR 59XPROGPECLADGR 590AA ADG ND 590AAADGND 590AA-ADG |
59X-PROG-PECL-ADGR Specification Sheet
OSC PROG LVPECL 3.3V 50PPM 6SMD - 59X-PROG-PECL-ADGR (590AA-ADG-ND) - Crystals and Oscillators
Related parts ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590AA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590MA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591AA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591MA-ADG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-BDGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590AA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-BDGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590MA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-BDGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591AA-BDG-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-BDGR
Order 'osc prog lvpecl 3.3v 50ppm 6smd - 59X-PROG-PECL-BDGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591MA-BDG-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 25ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590AB-ADG-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 20ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590AC-ADG-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 25ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590MB-ADG-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 20ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 590MC-ADG-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 25ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591AB-ADG-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 20ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591AC-ADG-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Order 'osc prog lvpecl 3.3v 25ppm 6smd - 59X-PROG-PECL-ADGR' online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 591MB-ADG-ND.
Options for ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Silicon Laboratories Inc (VA) 59X-PROG-PECL-ADGR
Send this link via E-Mail
Help With This Screen
