FUSE 35A 690V BS88 - 35ET - Circuit Protection
Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35ET
| Digi-Key Part Number | 35ET-ND |
10 |
55.75500 |
Extended Price
557.55 |
| Manufacturer Part Number | 35ET | |||
| Description | FUSE 35A 690V BS88 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35ET |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 35A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35ET 35ET |
35ET Specification Sheet
FUSE 35A 690V BS88 - 35ET (35ET-ND) - Circuit Protection
Related parts Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35ETFUSE 35A 690V BS88 - 35ET
Order 'fuse 35a 690v bs88 - 35ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35ET-ND.
FUSE 35A 690V BRITISH - 35FE
Order 'fuse 35a 690v british - 35FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35FE-ND.
FUSE 12A 690V BS88 - 12ET
Order 'fuse 12a 690v bs88 - 12ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12ET-ND.
FUSE 20A 690V BS88 - 20FE
Order 'fuse 20a 690v bs88 - 20FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 20FE-ND.
FUSE 40A 690V BS88 - 40ET
Order 'fuse 40a 690v bs88 - 40ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 40ET-ND.
FUSE 45A 690V BS88 - 45ET
Order 'fuse 45a 690v bs88 - 45ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 45ET-ND.
FUSE 56A 690V BS88 - 56EET
Order 'fuse 56a 690v bs88 - 56EET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 56EET-ND.
FUSE 56A 690V BS88 - 56ET
Order 'fuse 56a 690v bs88 - 56ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 56ET-ND.
FUSE 63A 690V BS88 - 63ET
Order 'fuse 63a 690v bs88 - 63ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 63ET-ND.
FUSE 80A 690V BS88 - 80ET
Order 'fuse 80a 690v bs88 - 80ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 80ET-ND.
FUSE 10A 690V SEMI PROTECT BS88 - 10FC
Order 'fuse 10a 690v semi protect bs88 - 10FC' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10FC-ND.
FUSE 12A 690V SEMI PROTECT BS88 - 12FC
Order 'fuse 12a 690v semi protect bs88 - 12FC' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12FC-ND.
FUSE 35A 500V FAST - FWH-35A
Order 'fuse 35a 500v fast - FWH-35A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-35A-ND.
FUSE 16A 690V AC BS88 BRITISH - 16CT
Order 'fuse 16a 690v ac bs88 british - 16CT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16CT-ND.
FUSE 100A 690V CLASS GG - 100NH1G-690
Order 'fuse 100a 690v class gg - 100NH1G-690' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100NH1G-690-ND.
Options for Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35ET
Send this link via E-Mail
Help With This Screen
