TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS - Connectors, Interconnects
Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4RS
| Digi-Key Part Number | 15188-4RS-ND |
1 |
23.92000 |
Extended Price
23.92 |
| Manufacturer Part Number | 15188-4RS | |||
| Description | TERM BLK 30A 600V 4POS DIN-RAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15188-4RS |
| Vendor | Cooper/Bussmann |
| Category | Connectors, Interconnects |
| Color | - |
| Current - IEC | - |
| Current - UL | - |
| Features | Locking Mechanism |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Terminal - Width | 39.6mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | - |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 12-26 AWG |
| Wire Gauge or Range - mm² | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15188 4RS 151884RS |
15188-4RS Specification Sheet
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS (15188-4RS-ND) - Connectors, Interconnects
Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4RSTERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS
Order 'term blk 30a 600v 4pos din-rail - 15188-4RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4RS-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4
Order 'term blk 30a 600v 4pos din-rail - 15188-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3
Order 'term blk 30a 600v 3pos din-rail - 15188-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS
Order 'term blk 30a 600v 3pos din-rail - 15188-3RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3RS-ND.
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-BK
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-BK-ND.
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-WH
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-WH-ND.
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-YE
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-YE-ND.
TERM BLOCK 4POS 35MM DIN RAIL - 15188-4R
Order 'term block 4pos 35mm din rail - 15188-4R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4R-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BK
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BK-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BL
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BL-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-RE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-RE-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-WH
Order 'term blk 30a 600v 3pos rail mnt - NDN3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-WH-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-YE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-YE-ND.
TERM BLK 30A 600V 1POS RAIL MNT - NDNF1-BK
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-BK-ND.
TERM BLK 30A 600V 1POS RAIL MNT - NDNF1-RE
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-RE-ND.
Options for Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4RS
Send this link via E-Mail
Help With This Screen
