TERM BLOCK 4POS 35MM DIN RAIL - 15188-4R - Connectors, Interconnects
Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4R
| Digi-Key Part Number | 15188-4R-ND |
1 |
60.39000 |
Extended Price
60.39 |
| Manufacturer Part Number | 15188-4R | |||
| Description | TERM BLOCK 4POS 35MM DIN RAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15188-4R |
| Vendor | Cooper/Bussmann |
| Category | Connectors, Interconnects |
| Color | - |
| Current - IEC | - |
| Current - UL | - |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Terminal - Width | 39.6mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | - |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 12-26 AWG |
| Wire Gauge or Range - mm² | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15188 4R 151884R |
15188-4R Specification Sheet
TERM BLOCK 4POS 35MM DIN RAIL - 15188-4R (15188-4R-ND) - Connectors, Interconnects
Related parts Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4RTERM BLOCK 4POS 35MM DIN RAIL - 15188-4R
Order 'term block 4pos 35mm din rail - 15188-4R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4R-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4RS
Order 'term blk 30a 600v 4pos din-rail - 15188-4RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4RS-ND.
TERM BLK 30A 600V 4POS DIN-RAIL - 15188-4
Order 'term blk 30a 600v 4pos din-rail - 15188-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-4-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3
Order 'term blk 30a 600v 3pos din-rail - 15188-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3-ND.
TERM BLK 30A 600V 3POS DIN-RAIL - 15188-3RS
Order 'term blk 30a 600v 3pos din-rail - 15188-3RS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 15188-3RS-ND.
TERM BLOCK TS35 220VAC KRG - 0198120000
Order 'term block ts35 220vac krg - 0198120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0198120000-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-WH
Order 'term blk 90a 600v 3pos rail mnt - NDN111A-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-WH-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-WH-P
Order 'term blk 90a 600v 3pos rail mnt - NDN111A-WH-P' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-WH-P-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111A-YE
Order 'term blk 90a 600v 3pos rail mnt - NDN111A-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111A-YE-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-BK
Order 'term blk 90a 600v 3pos rail mnt - NDN111-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-BK-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-BL
Order 'term blk 90a 600v 3pos rail mnt - NDN111-BL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-BL-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-WH
Order 'term blk 90a 600v 3pos rail mnt - NDN111-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-WH-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-YE
Order 'term blk 90a 600v 3pos rail mnt - NDN111-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-YE-ND.
TERM BLK 90A 600V 1POS RAIL MNT - NDN1A-WH
Order 'term blk 90a 600v 1pos rail mnt - NDN1A-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN1A-WH-ND.
TERM BLK 90A 600V 1POS RAIL MNT - NDN1-WH
Order 'term blk 90a 600v 1pos rail mnt - NDN1-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN1-WH-ND.
Options for Terminal Block - Din Rail, Channel Connectors, Interconnect Cooper/Bussmann Disconnect 15188-4R
Send this link via E-Mail
Help With This Screen
